TE Connectivity 2496704 Series RJ45 Connector Female, PCB, Cat5e Brass Shield Bottom Entry 2 Port 16 Way

Get a bulk buy discount

Add 10 more to save PHP360.10

View bulk pricing options

Subtotal (1 pack of 2 units)*

PHP452.26

(exc. VAT)

PHP506.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 193 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per Unit*
Saving
1 - 9PHP452.26PHP226.13-
10 - 24PHP416.25PHP208.125PHP360.10
25 +PHP354.82PHP177.41PHP2,436.00

*price indicative

RS Stock No.:
736-312
Mfr. Part No.:
2496704-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Ethernet Connector Type

RJ45

Product Type

RJ45 Connector

LAN Category

Cat5e

Number of Ports

2

Mount Type

PCB

Number of Ways

16

Connector Type

RJ45

Connector Gender

Female

Shield Type

Brass

Orientation

Bottom Entry

Magnetic

Yes

LED

Yes

Minimum Operating Temperature

-40°C

Light Pipes

No

Termination Type

Through Hole

Maximum Operating Temperature

85°C

Depth

16.5mm

Width

28.15mm

Standards/Approvals

EIA-364

Series

2496704

Length

25.4mm

Contact Material

Bronze Phosphor

Contact Plating

Gold

COO (Country of Origin):
CN
The TE Connectivity RJ45 jack is a robust PCB mounted connector designed for dependable data and Ethernet communication in industrial and electronic applications. it uses phosphor bronze contacts with gold plated mating areas to ensure stable electrical performance and long-term reliability.

Uses phosphor bronze as the contact base material for mechanical strength

Supports through hole termination method for secure pcb mounting

Provides gold plated contact mating areas for improved conductivity

Operates reliably in temperature ranges from –40 °C to 85 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy