TE Connectivity 2496721 Series RJ45 Connector Female, PCB, Cat5e Brass Shield Bottom Entry 1 Port 64 Way

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

PHP2,180.71

(exc. VAT)

PHP2,442.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP2,180.71-
10 +PHP2,006.687%

*price indicative

RS Stock No.:
736-301
Mfr. Part No.:
2496721-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

RJ45 Connector

Ethernet Connector Type

RJ45

LAN Category

Cat5e

Number of Ports

1

Mount Type

PCB

Number of Ways

64

Connector Type

RJ45

Connector Gender

Female

Shield Type

Brass

Orientation

Bottom Entry

Magnetic

Yes

LED

Yes

Minimum Operating Temperature

-40°C

Termination Type

PCB

Light Pipes

No

Maximum Operating Temperature

85°C

Standards/Approvals

EIA-364

Width

58.24mm

Series

2496721

Length

33.02mm

Depth

13.6mm

Contact Material

Bronze Phosphor

Contact Plating

Gold

COO (Country of Origin):
CN
The TE Connectivity RJ11 Jack is a reliable PCB mounted connector designed for stable Ethernet and data communication applications. it features a right-angle mounting orientation to support Compact PCB layouts and efficient space utilization.

Supports right angle PCB mount orientation for Compact designs

Uses phosphor bronze as the contact base material for durability

Enables secure PCB connection through through hole termination

Provides gold plated contact mating areas for reliable signal transmission

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy