L-Com TSP Series Ethernet Connector Male, Surface, Cat6a Straight 1 Port 1 Way
- RS Stock No.:
- 671-763
- Mfr. Part No.:
- TSP4088C5
- Manufacturer:
- L-Com
Subtotal (1 pack of 50 units)*
PHP6,538.13
(exc. VAT)
PHP7,322.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP6,538.13 | PHP130.763 |
*price indicative
- RS Stock No.:
- 671-763
- Mfr. Part No.:
- TSP4088C5
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Ethernet Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat6a | |
| Mount Type | Surface | |
| Number of Ports | 1 | |
| Number of Ways | 1 | |
| Connector Gender | Male | |
| Connector Type | RJ45 | |
| Orientation | Straight | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Series | TSP | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Ethernet Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat6a | ||
Mount Type Surface | ||
Number of Ports 1 | ||
Number of Ways 1 | ||
Connector Gender Male | ||
Connector Type RJ45 | ||
Orientation Straight | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
Series TSP | ||
- COO (Country of Origin):
- CN
The L-Com Ethernet Modular Plug RJ45 8x8 High Performance Cat5/5e (Pkg of 50) designed for creating custom-length Ethernet cables with reliable connectivity. It complies with EIA-568 standards for Category 5e performance, making it suitable for high-speed network installations. The modular plug features a shielded design to reduce electromagnetic interference and ensure stable data transmission.
8 position, 8 contact (8P8C) RJ45 plug compatible with Cat5 and Cat5e cables
Shielded construction for enhanced EMI/RFI protection
Requires HTS2600 crimp tool for proper termination
Related links
- L-Com TSP Series Ethernet Connector Male Cat6a Straight 1 Port 1 Way
- L-Com TDR Series Ethernet Connector Cat6a Straight 1 Port 1 Way
- L-Com TDP Series Ethernet Connector Cat6a Straight 1 Port 1 Way
- L-Com ECF Series Ethernet Connector Female Cat6a Straight 1 Port 1 Way
- L-Com ECF Series Ethernet Connector Cat6a Straight 1 Port 1 Way
- L-Com ECF Series Ethernet Connector Cat3 Straight 1 Port 1 Way
- L-Com TDS Series RJ Connector Male Shielded Straight 1 Port 1 Way
- Roline RJ45 Keystone Jack Series RJ45 Connector Female Cat6a Straight 1 Port 1 Way
