L-Com TSP Series Ethernet Connector Male, Surface, Cat6a Straight 1 Port 1 Way
- RS Stock No.:
- 671-901
- Mfr. Part No.:
- TSPFTC6AS-POE
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
PHP1,072.80
(exc. VAT)
PHP1,201.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP1,072.80 | - |
| 10 + | PHP984.36 | 8% |
*price indicative
- RS Stock No.:
- 671-901
- Mfr. Part No.:
- TSPFTC6AS-POE
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Ethernet Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat6a | |
| Number of Ports | 1 | |
| Mount Type | Surface | |
| Number of Ways | 1 | |
| Connector Type | Circular Connector | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS Compliant | |
| Series | TSP | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Ethernet Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat6a | ||
Number of Ports 1 | ||
Mount Type Surface | ||
Number of Ways 1 | ||
Connector Type Circular Connector | ||
Connector Gender Male | ||
Orientation Straight | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS Compliant | ||
Series TSP | ||
Non Compliant
- COO (Country of Origin):
- TW
The L-Com Ethernet Category 6a 10Gig Field Terminable RJ45 8x8 Male Field Termination Plug designed for high-speed networking in industrial and field environments. It supports 10 Gigabit Ethernet and complies with ANSI/TIA-568.2-D and IEC 60512-99-001 PoE standards. The plug accommodates 22 to 26AWG conductors and outer cable diameters from 6.0 to 8.5 mm, making it suitable for plenum, outdoor, and solid conductor cables.
Tool less IDC termination for quick and repeatable assembly
Internal shielding to prevent EMI/RFI interference
Rated for 1000 mating cycles and 20 lbs tensile strength
Related links
- L-Com TSP Series Ethernet Connector Male Cat6a Straight 1 Port 1 Way
- L-Com TDP Series Ethernet Connector Cat6a Straight 1 Port 1 Way
- L-Com TDR Series Ethernet Connector Cat6a Straight 1 Port 1 Way
- L-Com ECF Series Ethernet Connector Female Cat6a Straight 1 Port 1 Way
- L-Com ECF Series Ethernet Connector Cat6a Straight 1 Port 1 Way
- L-Com ECF Series Ethernet Connector Cat3 Straight 1 Port 1 Way
- L-Com TDS Series RJ Connector Male Shielded Straight 1 Port 1 Way
- Roline RJ45 Keystone Jack Series RJ45 Connector Female Cat6a Straight 1 Port 1 Way
