L-Com TDS Series RJ Connector Male Shielded Straight 1 Port 1 Way
- RS Stock No.:
- 297-288
- Mfr. Part No.:
- TDS8PC5
- Manufacturer:
- L-Com
Subtotal (1 bag of 50 units)*
PHP13,950.98
(exc. VAT)
PHP15,625.10
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP13,950.98 | PHP279.02 |
*price indicative
- RS Stock No.:
- 297-288
- Mfr. Part No.:
- TDS8PC5
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | RJ Connector | |
| Ethernet Connector Type | RJ45 | |
| Number of Ports | 1 | |
| Number of Ways | 1 | |
| Connector Gender | Male | |
| Connector Type | RJ45 | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | TDS | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Nickel, Gold | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type RJ Connector | ||
Ethernet Connector Type RJ45 | ||
Number of Ports 1 | ||
Number of Ways 1 | ||
Connector Gender Male | ||
Connector Type RJ45 | ||
Shield Type Shielded | ||
Orientation Straight | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series TDS | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Contact Material Phosphor Bronze | ||
Contact Plating Nickel, Gold | ||
- COO (Country of Origin):
- CN
The L-Com strain relief cable connector is expertly designed for robust functionality and durability, catering specifically to the needs of both stranded and solid conductors. It features a clear polycarbonate housing, ensuring visual clarity and resilience. This connector meets strict electrical and mechanical standards, making it an optimal choice for various applications. With compliance to RoHS directives, it guarantees environmental responsibility without compromising on performance.
Approved to meet TIA 1096 standards for reliability
Clear housing facilitates easy inspection of wiring connections
Electrically rated for high performance with 125 VAC and 1.5 Amps maximum
Meticulously engineered strain relief to prevent cable damage
Suitable for various applications requiring a secure connector
Related links
- L-Com TSP Series Ethernet Connector Male Cat6a Straight 1 Port 1 Way
- L-Com ECF Series Ethernet Connector Cat6a Straight 1 Port 1 Way
- L-Com ECF Series Ethernet Connector Cat3 Straight 1 Port 1 Way
- L-Com TDP Series Ethernet Connector Cat6a Straight 1 Port 1 Way
- L-Com TDR Series Ethernet Connector Cat6a Straight 1 Port 1 Way
- L-Com ECF Series Ethernet Connector Female Cat6a Straight 1 Port 1 Way
- Weidmüller FrontCom Micro Series RJ45 Connector Female Cat6a 360° Shielded Straight 1 Port 1 Way
- TUK Limited PXSPDY5 Series Plug Male Cat5e Shielded Straight 1 Port 1 Way
