AXINDUS I4JONC Series RJ Kit, Tool-less Cable Mounting, Cat6ea Shielded Straight

Get a bulk buy discount

Add 10 more to save PHP1,758.40

View bulk pricing options

Subtotal (1 unit)*

PHP2,197.87

(exc. VAT)

PHP2,461.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP2,197.87-
10 +PHP2,022.03PHP1,758.40

*price indicative

RS Stock No.:
642-567
Mfr. Part No.:
I4JONC6AIP68
Manufacturer:
AXINDUS
Find similar products by selecting one or more attributes.
Select all

Brand

AXINDUS

Ethernet Connector Type

RJ45

Product Type

RJ Kit

LAN Category

Cat6ea

Mount Type

Tool-less Cable Mounting

Connector Type

RJ45

Shield Type

Shielded

Orientation

Straight

IP Rating

IP68

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Width

36mm

Standards/Approvals

IEC 60603-7-51, EN 50173-1, TIA/EIA-568-C.2, ISO/IEC 11801-3, IEEE 802.3af/at/bt, UL 1863, e RoHS et REACH

Length

111.67mm

Series

I4JONC

Contact Material

Phosphor Bronze

Contact Plating

Gold

COO (Country of Origin):
TW
The CAE Groupe CAT6A RJ45 junction suitable for harsh environments, IP68 protection rating. Enables a damaged flexible or rigid cable to be quickly repaired Toolless installation and connection. Its complies with all necessary standards for structured cabling. It has Zamak shielding for mechanical strength and protection against electromagnetic interference.

IP68 protection level suitable to harsh environments

1/4 turn waterproof lock

Toolless field assembly offers easy and quick to wire

Shielding 360°

Conform 4PPoE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy