AXINDUS I4TCOUP Series RJ Coupler Female/Female, Tool-less Cable Mounting, Cat6ea Shielded Straight
- RS Stock No.:
- 642-566
- Mfr. Part No.:
- I4TCOUPL6AIP68
- Manufacturer:
- AXINDUS
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
PHP1,521.37
(exc. VAT)
PHP1,703.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP1,521.37 | - |
| 10 + | PHP1,399.65 | 8% |
*price indicative
- RS Stock No.:
- 642-566
- Mfr. Part No.:
- I4TCOUPL6AIP68
- Manufacturer:
- AXINDUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AXINDUS | |
| Product Type | RJ Coupler | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat6ea | |
| Mount Type | Tool-less Cable Mounting | |
| Connector Type | RJ45 | |
| Connector Gender | Female/Female | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UL 1863, RoHS, REACH, TIA 568-C.2, ISO 11801 Ed3, EN 50173-1, IEEE 802.3af/at/bt | |
| Series | I4TCOUP | |
| Length | 58.5mm | |
| Select all | ||
|---|---|---|
Brand AXINDUS | ||
Product Type RJ Coupler | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat6ea | ||
Mount Type Tool-less Cable Mounting | ||
Connector Type RJ45 | ||
Connector Gender Female/Female | ||
Shield Type Shielded | ||
Orientation Straight | ||
IP Rating IP68 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UL 1863, RoHS, REACH, TIA 568-C.2, ISO 11801 Ed3, EN 50173-1, IEEE 802.3af/at/bt | ||
Series I4TCOUP | ||
Length 58.5mm | ||
- COO (Country of Origin):
- TW
The CAE Groupe CAT6A RJ45 female to female straight junction coupler is an industrial grade device designed for field mounting and harsh environments, featuring IP68 protection against dust and water. Its zamak metal shielding ensures electromagnetic interference immunity, while supporting Class EA link performance up to CAT6A standards.
IP68 protection level suitable to harsh environments
ZAMAC shielding 360 °
1/4 turn waterproof lock
Toolless assembly
Related links
- AXINDUS I4JONC Series RJ Kit, Cat6ea Shielded Straight
- Multimedia Connect LK6AFS Series RJ45 Connector Female Cat6ea Shielded Straight
- HARTING 2120864 Series RJ45 Connector Cat6ea Shielded Straight 1 Port 8 Way
- HARTING 2120871 Series RJ45 Connector Cat6ea Shielded Straight 1 Port 8 Way
- TE Connectivity VARIANT 14 Series Coupler Female/Male Cat6a Shielded Straight 1 Port 8 Way
- L-Com TDS Series RJ Connector Male Shielded Straight 1 Port 1 Way
- TE Connectivity RJ Coupler Panel Socket IP67
- Roline RJ-45 Coupling Series 1 Port RJ45 Shielded Keystone Modular Coupler, Cat6a
