TE Connectivity VARIANT 14 Series Coupler Female/Male, Cable, Cat6a Shielded Straight 1 Port 8 Way

Subtotal (1 tray of 4 units)*

PHP18,927.82

(exc. VAT)

PHP21,199.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per Unit*
1 +PHP18,927.82PHP4,731.955

*price indicative

RS Stock No.:
680-960
Mfr. Part No.:
8-2120875-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Coupler

Ethernet Connector Type

RJ45

LAN Category

Cat6a

Number of Ports

1

Mount Type

Cable

Number of Ways

8

Connector Gender

Female/Male

Connector Type

RJ45

Shield Type

Shielded

Orientation

Straight

IP Rating

IP67

LED

No

Length

28.9mm

Series

VARIANT 14

Standards/Approvals

UL 94V-0

Contact Material

Copper Alloy

Contact Plating

Gold

COO (Country of Origin):
CH
The TE Connectivity variant 14 coupler designed to provide a reliable and efficient connection for data transmission in various industrial applications. Specifically tailored for RJ45 connectivity, this coupler supports Cat 5e and features a standard latch orientation for secure connections. Constructed with robust thermoplastic housing and nickel shield plating, it is engineered to withstand demanding environments while ensuring signal integrity. With a performance category of Cat 6A, it is equipped to handle high speed data transfers, making it an essential component for modern networking solutions. The device's Compact and standard connector profile allows for easy integration into existing systems, enhancing overall connectivity performance.

Connector kit designed for seamless RJ45 integration

Single port configuration optimises space usage in networking setups

Standard latch orientation ensures reliable and secure connections

Made from Durable thermoplastic housing for enhanced longevity

Nickel shield plating provides superior protection against interference

Designed for high speed data transmission with a performance category of Cat 6A

IP65 and IP67 ratings ensure protection against dust and water ingress

Easy installation with cable mount (free hanging) capability

Compliant with EU RoHS and ELV directives supporting eco friendly engineering

Blister pack packaging for convenient storage and transport

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy