TE Connectivity Variant 14 Series Connector Kit Female/Male, Cable, Cat6a Shielded Straight 1 Port 8 Way
- RS Stock No.:
- 678-018
- Mfr. Part No.:
- 7-2120875-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 4 units)*
PHP22,186.08
(exc. VAT)
PHP24,848.41
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP22,186.08 | PHP5,546.52 |
*price indicative
- RS Stock No.:
- 678-018
- Mfr. Part No.:
- 7-2120875-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Kit | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat6a | |
| Number of Ports | 1 | |
| Mount Type | Cable | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Connector Gender | Female/Male | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Series | Variant 14 | |
| Standards/Approvals | UL 94V-0 | |
| Length | 28.9mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Kit | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat6a | ||
Number of Ports 1 | ||
Mount Type Cable | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Connector Gender Female/Male | ||
Shield Type Shielded | ||
Orientation Straight | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Series Variant 14 | ||
Standards/Approvals UL 94V-0 | ||
Length 28.9mm | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CH
The TE Connectivity 14 Coupler is an RJ45 connector kit designed for Cat5e, 8-position configurations with a 180-degree orientation. Featuring a single-port, 1x1 port matrix, all 8 positions are loaded for optimal performance. This connector provides panel grounding options, ensuring reliable network connections with standard contact density and a secure, Durable design.
Shielded
RoHS compliant
Signal circuit application
UL 94V-0 flame retardant
IP65 and IP67 rating
Related links
- TE Connectivity VARIANT 14 Series Coupler Female/Male Cat6a Shielded Straight 1 Port 8 Way
- TE Connectivity VARIANT 14 Series Connector Female/Male Cat5e Shielded Straight 1 Port 8 Way
- TE Connectivity 2120892 Series RJ45 Connector Male Cat6a Shielded Straight 1 Port 8 Way
- TE Connectivity 1-2120864 Series RJ45 Connector Male Cat6a Shielded Straight 1 Port 8 Way
- Telegartner UFP8 Series Connector Male Cat6a Shielded Straight 1 Port 8 Way
- Telegartner MFP8 Series Plug Male Cat6a Shielded Straight 1 Port 8 Way
- Telegartner MFP8 Series Connector Male Cat6a Shielded Straight 1 Port 8 Way
- Telegartner 100023 Series RJ45 Plug Male Cat6a Shielded Straight 1 Port 8 Way
