TE Connectivity 5406203-1 Series Ethernet Connector, Cat5 1 Port 8 -Way

Subtotal (1 tray of 20 units)*

PHP16,617.19

(exc. VAT)

PHP18,611.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 06, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per Unit*
1 +PHP16,617.19PHP830.86

*price indicative

RS Stock No.:
505-947
Mfr. Part No.:
5406203-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ethernet Connector

Ethernet Connector Type

RJ45

LAN Category

Cat5

Number of Ports

1

Number of Ways

8

Connector Type

RJ45

Hazardous Area Certification

No

Series

5406203-1

Standards/Approvals

EU REACH Regulation (EC) No. 1907/2006, 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant

COO (Country of Origin):
CN
The TE Connectivity Miniature relay is designed for optimal performance in various applications, featuring a robust assembly that ensures reliability. The product offers advanced connectivity solutions, making it an ideal choice for demanding environments. Its compact design integrates seamlessly into systems, providing efficient power management while adhering to the highest compliance standards. Built with durable materials, this assembly guarantees long-lasting usability, catering to the diverse needs of modern technology. With comprehensive documentation available, users can trust in the product's compliance with significant regulations, solidifying its place within the market as a dependable accessory for your electronic needs.

Advanced compliance with international directives ensures safety and reliability

Designed for high-temperature solder processes, enhancing its adaptability

Integrates effortlessly into various systems, facilitating easy installation

Durability ensures prolonged operational life even in challenging conditions

Comprehensive compliance documentation provides peace of mind for users

Supports a wide range of applications, delivering versatile connectivity solutions

Related links