TUK Limited Flush Strain Relief Boots, PSPDY6, RJ45
- RS Stock No.:
- 797-735
- Mfr. Part No.:
- PSPDY6#10
- Manufacturer:
- TUK Limited
Get a bulk buy discount
Add 5 more to save PHP126.75
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP313.40
(exc. VAT)
PHP351.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | PHP313.40 | PHP31.34 | - |
| 5 - 9 | PHP288.05 | PHP28.805 | PHP126.75 |
| 10 + | PHP260.66 | PHP26.066 | PHP527.40 |
*price indicative
- RS Stock No.:
- 797-735
- Mfr. Part No.:
- PSPDY6#10
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Accessory Type | Flush Strain Relief Boots | |
| Product Type | Strain Relief | |
| Colour | Transparent | |
| Material | Polycarbonate | |
| Series | PSPDY6 | |
| Interface Type | RJ45 | |
| Standards/Approvals | UL94-V2 | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Accessory Type Flush Strain Relief Boots | ||
Product Type Strain Relief | ||
Colour Transparent | ||
Material Polycarbonate | ||
Series PSPDY6 | ||
Interface Type RJ45 | ||
Standards/Approvals UL94-V2 | ||
- COO (Country of Origin):
- TW
The TUK Limited Strain relief boot is a transparent and Compact accessory designed to enhance the performance of Category 6 plugs, ensuring secure and reliable connections.
Premium design suitable for high-density use in datacom environments
Extended hood prevents latch snagging with other cables
Facilitates Rapid termination for efficiency
Constructed from high-strength polycarbonate with a high gloss finish
Compatible with cable diameters of approximately 6.5mm
Related links
- TUK Limited Flush Strain Relief Boots RJ45
- TUK Limited Flush Strain Relief Boots RJ45
- TUK Limited Flush Strain Relief Boots, PS6
- TUK Limited Flush Strain Relief Boots, PS3 for use with PS3 Series
- TUK Limited Strain Relief RJ45
- TUK Limited Strain Relief Boot RJ45
- TUK Limited 18 AWG Flush Flush Cutter
- TUK Limited Housing & Plug
