TUK Limited Flush Strain Relief Boots, PSPDY6, RJ45
- RS Stock No.:
- 797-780
- Mfr. Part No.:
- PSPDY6#100
- Manufacturer:
- TUK Limited
This image is representative of the product range
Subtotal (1 pack of 100 units)*
PHP2,427.08
(exc. VAT)
PHP2,718.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,427.08 | PHP24.271 |
*price indicative
- RS Stock No.:
- 797-780
- Mfr. Part No.:
- PSPDY6#100
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Accessory Type | Flush Strain Relief Boots | |
| Product Type | Strain Relief | |
| Colour | Transparent | |
| Material | Polycarbonate | |
| Series | PSPDY6 | |
| Interface Type | RJ45 | |
| Standards/Approvals | UL94-V2 | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Accessory Type Flush Strain Relief Boots | ||
Product Type Strain Relief | ||
Colour Transparent | ||
Material Polycarbonate | ||
Series PSPDY6 | ||
Interface Type RJ45 | ||
Standards/Approvals UL94-V2 | ||
- COO (Country of Origin):
- TW
The TUK Limited Transparent flush strain relief boot is designed for seamless compatibility with Category 6 plugs, ensuring a reliable connection while enhancing the Visual appeal of assembled leads.
Premium design suitable for high-density use in data communication environments
Extended hood prevents latching and snagging on other cables
Transparent polycarbonate construction offers a high-strength, glossy finish
Compatible with cable diameters of approximately 6.5mm
Related links
- TUK Limited Flush Strain Relief Boots RJ45
- TUK Limited Flush Strain Relief Boots, PS6
- TUK Limited Flush Strain Relief Boots, PS3 for use with PS3 Series
- TUK Limited Flush Strain Relief Boots RJ45
- TUK Limited Strain Relief RJ45
- TUK Limited Strain Relief Boot RJ45
- TUK Limited 18 AWG Flush Flush Cutter
- TUK Limited Housing & Plug
