TUK Limited Strain Relief Boot, PSRL for use with Arc-Latch Plugs, RJ45
- RS Stock No.:
- 754-259
- Mfr. Part No.:
- PSRLgy
- Manufacturer:
- TUK Limited
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP18.44
(exc. VAT)
PHP20.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 50 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP18.44 |
| 10 - 24 | PHP16.60 |
| 25 + | PHP15.68 |
*price indicative
- RS Stock No.:
- 754-259
- Mfr. Part No.:
- PSRLgy
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Connector Accessory | |
| Accessory Type | Strain Relief Boot | |
| For Use With | Arc-Latch Plugs | |
| Colour | Grey | |
| Material | Polycarbonate | |
| Series | PSRL | |
| Interface Type | RJ45 | |
| Standards/Approvals | UL94‐V0 | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Connector Accessory | ||
Accessory Type Strain Relief Boot | ||
For Use With Arc-Latch Plugs | ||
Colour Grey | ||
Material Polycarbonate | ||
Series PSRL | ||
Interface Type RJ45 | ||
Standards/Approvals UL94‐V0 | ||
- COO (Country of Origin):
- CN
The TUK Limited D Universal provides a diverse selection of connectors designed for use in standard 'D Series' XLR type cut-outs. These connectors are suitable for a variety of audio, video, and data applications, offering both high performance and ease of installation.
Patented 26 x 31mm mounting plates for easy installation
CE compliant including ROHS and REACH standards
Related links
- TUK Limited Strain Relief Boot RJ45
- TUK Limited Strain Relief RJ45
- TUK Limited Flush Strain Relief Boots, PS6
- Telegartner Strain Relief Boot Boot
- TUK Limited Flush Strain Relief Boots RJ45
- TUK Limited Flush Strain Relief Boots RJ45
- Telegartner Strain Relief Boot Boot for use with RG-59B/U RG-62A/U
- Telegartner Strain Relief Boot BNC Boot for use with RG58C/U
