TUK Limited Strain Relief, PS2, RJ45
- RS Stock No.:
- 797-736
- Mfr. Part No.:
- PS2Bl8#100
- Manufacturer:
- TUK Limited
This image is representative of the product range
Subtotal (1 pack of 100 units)*
PHP1,589.31
(exc. VAT)
PHP1,780.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 6 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,589.31 | PHP15.893 |
*price indicative
- RS Stock No.:
- 797-736
- Mfr. Part No.:
- PS2Bl8#100
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Strain Relief | |
| Accessory Type | Strain Relief | |
| Colour | Blue | |
| Material | PVC | |
| Series | PS2 | |
| Interface Type | RJ45 | |
| Standards/Approvals | UL-94V0 | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Strain Relief | ||
Accessory Type Strain Relief | ||
Colour Blue | ||
Material PVC | ||
Series PS2 | ||
Interface Type RJ45 | ||
Standards/Approvals UL-94V0 | ||
- COO (Country of Origin):
- CN
The TUK Limited Strain relief over boot is designed to minimise excessive strain on RJ45 connections, featuring an extended hood that prevents latches from snagging on other cables. It offers a reliable solution for cable protection.
Designed to minimise excessive strain on RJ45 connections
Extended hood prevents latch snagging other cables
Quality materials allow ease of latch depression over time
Available in a range of colours, including blue
Related links
- TUK Limited Strain Relief RJ45
- TUK Limited Flush Strain Relief Boots, PS6
- TUK Limited Strain Relief Boot RJ45
- TUK Limited Flush Strain Relief Boots RJ45
- TUK Limited Flush Strain Relief Boots, PS3 for use with PS3 Series
- TUK Limited Flush Strain Relief Boots RJ45
- TUK Limited Housing & Plug
- TUK Limited B239 Series Vertical PCB PCB Header 5.08 mm Pitch
