TUK Limited Flush Strain Relief Boots, PSPDY5, RJ45
- RS Stock No.:
- 797-763
- Mfr. Part No.:
- PSPDY5#10
- Manufacturer:
- TUK Limited
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP297.18
(exc. VAT)
PHP332.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | PHP297.18 | PHP29.718 | - |
| 5 - 9 | PHP273.85 | PHP27.385 | 7% |
| 10 + | PHP246.47 | PHP24.647 | 17% |
*price indicative
- RS Stock No.:
- 797-763
- Mfr. Part No.:
- PSPDY5#10
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Strain Relief | |
| Accessory Type | Flush Strain Relief Boots | |
| Colour | Transparent | |
| Material | Polycarbonate | |
| Series | PSPDY5 | |
| Interface Type | RJ45 | |
| Standards/Approvals | UL94-V2 | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Strain Relief | ||
Accessory Type Flush Strain Relief Boots | ||
Colour Transparent | ||
Material Polycarbonate | ||
Series PSPDY5 | ||
Interface Type RJ45 | ||
Standards/Approvals UL94-V2 | ||
- COO (Country of Origin):
- TW
The TUK Limited Transparent Flush Strain Relief Boot is designed to securely fit Category 5e and Category 6 plugs, offering optimal strain relief for cable connections in high-density environments.
Premium design suitable for high-density use in various datacom applications
Extended hood prevents latch snagging on other cables, ensuring smooth operation
Constructed from high-strength polycarbonate for durability and premium appearance
Compatible with cable diameter sizes of approximately 5.5mm
Related links
- TUK Limited Flush Strain Relief Boots RJ45
- TUK Limited Flush Strain Relief Boots RJ45
- TUK Limited Flush Strain Relief Boots, PS6
- TUK Limited Flush Strain Relief Boots, PS3 for use with PS3 Series
- TUK Limited Strain Relief RJ45
- TUK Limited Strain Relief Boot RJ45
- TUK Limited 18 AWG Flush Flush Cutter
- TUK Limited Polyvinyl Chloride, Manual Ball Valve
