RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male, 15 m, Blue, S/FTP Low Smoke Zero Halogen

N
Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

PHP1,612.14

(exc. VAT)

PHP1,805.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP1,612.14-
10 +PHP1,483.108%

*price indicative

RS Stock No.:
778-542
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Series

RS PRO

Product Type

Ethernet Cable

Cable Length

15m

LAN Category

Cat6a

Shield Type

S/FTP

Connector Type A

RJ45

Connector Gender A

Male

Connector Type B

RJ45

Connector Gender B

Male

Jacket Colour

Blue

Jacket Material

Low Smoke Zero Halogen

Standards/Approvals

EIA/TIA 568, EN 50173-2:2018, IEC 61935-2:2022, ISO/IEC 11801-1:2017, ISO/IEC 11801-2:2017, RoHS, ΕΝ 50173-1:2018, ΤΙΑ-568.2-E:2024

COO (Country of Origin):
VN

RS PRO 15 m Ethernet Cable Low Smoke Zero Halogen


The RS PRO 15 m Ethernet Cable is designed for high-performance data transmission in demanding environments. With its low smoke zero halogen jacket, it ensures safety and reliability, making it Ideal for use in areas where fire safety is a concern.

Features and Benefits


Cable Length: 15 m for extended reach and flexibility in installations
Connector Type: RJ45 connectors for universal compatibility with network devices
Shield Type: S/FTP shielding for superior protection against electromagnetic interference
Jacket Material: Low smoke zero halogen for enhanced safety in fire-sensitive environments
Connector Gender: Male to male configuration for straightforward connectivity
Jacket Colour: Blue for easy identification and organisation in network setups

Applications


Data centres
Commercial buildings
Industrial automation
Telecommunications

Additional Information


Complies with EIA/TIA 568 and other key standards for reliable performance
RoHS compliant ensuring environmentally friendly manufacturing
Suitable for use in structured cabling systems as per ISO/IEC 11801 standards

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy