RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male, 1 m, Blue, S/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 778-530
- Manufacturer:
- RS PRO
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP223.39
(exc. VAT)
PHP250.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 260 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP223.39 |
| 10 - 24 | PHP205.65 |
| 25 + | PHP179.84 |
*price indicative
- RS Stock No.:
- 778-530
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ethernet Cable | |
| Series | RS PRO | |
| Cable Length | 1m | |
| LAN Category | Cat6a | |
| Shield Type | S/FTP | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Blue | |
| Standards/Approvals | EIA/TIA 568, EN 50173-2:2018, IEC 61935-2:2022, ISO/IEC 11801-1:2017, ISO/IEC 11801-2:2017, RoHS, ΕΝ 50173-1:2018, ΤΙΑ-568.2-E:2024 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ethernet Cable | ||
Series RS PRO | ||
Cable Length 1m | ||
LAN Category Cat6a | ||
Shield Type S/FTP | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Blue | ||
Standards/Approvals EIA/TIA 568, EN 50173-2:2018, IEC 61935-2:2022, ISO/IEC 11801-1:2017, ISO/IEC 11801-2:2017, RoHS, ΕΝ 50173-1:2018, ΤΙΑ-568.2-E:2024 | ||
- COO (Country of Origin):
- VN
RS PRO 1 m Ethernet Cable, RJ45 Male to Male
The RS PRO 1 m Ethernet Cable is designed for high-speed data transmission in network environments. Featuring RJ45 male connectors on both ends, this cable is Ideal for connecting devices within a local area network (LAN). Its low smoke zero halogen jacket ensures safety in case of fire, making it suitable for use in public buildings and other sensitive areas.
Features and Benefits
Cable Length: 1 m length provides flexibility for various networking setups.
Connector Type: RJ45 connectors ensure compatibility with standard network devices.
Jacket Material: Low smoke zero halogen material enhances safety by reducing toxic emissions.
Shield Type: S/FTP shielding offers superior protection against electromagnetic interference.
Jacket Colour: Blue jacket allows for easy identification and cable management.
Connector Type: RJ45 connectors ensure compatibility with standard network devices.
Jacket Material: Low smoke zero halogen material enhances safety by reducing toxic emissions.
Shield Type: S/FTP shielding offers superior protection against electromagnetic interference.
Jacket Colour: Blue jacket allows for easy identification and cable management.
Applications
Data centres
Office networks
Public buildings
Industrial automation
Office networks
Public buildings
Industrial automation
Additional Information
Complies with EIA/TIA 568 and other key standards for reliable performance.
RoHS compliant ensuring environmentally friendly materials.
Suitable for high-speed data applications.
RoHS compliant ensuring environmentally friendly materials.
Suitable for high-speed data applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Blue, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Blue, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Blue, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Blue, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Blue, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Blue, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male Blue, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male Blue, S/FTP Low Smoke Zero Halogen
