RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male, 20 m, Blue, S/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 778-505
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
PHP2,018.60
(exc. VAT)
PHP2,260.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP2,018.60 | - |
| 10 + | PHP1,857.30 | 7% |
*price indicative
- RS Stock No.:
- 778-505
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6a | |
| Cable Length | 20m | |
| Shield Type | S/FTP | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Blue | |
| Standards/Approvals | EIA/TIA 568, EN 50173-2:2018, IEC 61935-2:2022, ISO/IEC 11801-1:2017, ISO/IEC 11801-2:2017, RoHS, ΕΝ 50173-1:2018, ΤΙΑ-568.2-E:2024 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Ethernet Cable | ||
LAN Category Cat6a | ||
Cable Length 20m | ||
Shield Type S/FTP | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Blue | ||
Standards/Approvals EIA/TIA 568, EN 50173-2:2018, IEC 61935-2:2022, ISO/IEC 11801-1:2017, ISO/IEC 11801-2:2017, RoHS, ΕΝ 50173-1:2018, ΤΙΑ-568.2-E:2024 | ||
- COO (Country of Origin):
- VN
RS PRO 20 m Ethernet Cable, Low Smoke Zero Halogen
The RS PRO 20 m Ethernet Cable is designed for high-performance network connections, ensuring reliable data transmission in various environments. With its low smoke zero halogen jacket, this cable is Ideal for installations where fire safety is a priority.
Features and Benefits
Cable Length: 20 m: Provides ample reach for extensive network setups.
Connector Type: RJ45 Male to Male: Ensures compatibility with standard networking equipment.
Jacket Material: Low Smoke Zero Halogen: Enhances safety by reducing toxic smoke emissions in case of fire.
Shield Type: S/FTP: Offers superior protection against electromagnetic interference.
Jacket Colour: Blue: Allows for easy identification and organisation in complex cabling systems.
Standards Compliance: Meets EIA/TIA 568 and other key standards for assured quality and performance.
Connector Type: RJ45 Male to Male: Ensures compatibility with standard networking equipment.
Jacket Material: Low Smoke Zero Halogen: Enhances safety by reducing toxic smoke emissions in case of fire.
Shield Type: S/FTP: Offers superior protection against electromagnetic interference.
Jacket Colour: Blue: Allows for easy identification and organisation in complex cabling systems.
Standards Compliance: Meets EIA/TIA 568 and other key standards for assured quality and performance.
Applications
Data Centres
Office Networks
Industrial Automation Systems
Telecommunications
Office Networks
Industrial Automation Systems
Telecommunications
Additional Information
Complies with RoHS and other international standards for environmental safety.
Suitable for use in environments requiring enhanced fire safety measures.
Suitable for use in environments requiring enhanced fire safety measures.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Blue, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Blue, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Blue, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Blue, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Blue, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Blue, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male Blue, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male Blue, S/FTP Low Smoke Zero Halogen
