RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male, 2 m, Blue, S/FTP Low Smoke Zero Halogen

N
Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

PHP304.85

(exc. VAT)

PHP341.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP304.85-
10 - 24PHP280.657%
25 +PHP245.1719%

*price indicative

RS Stock No.:
778-534
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Ethernet Cable

Series

RS PRO

LAN Category

Cat6a

Cable Length

2m

Shield Type

S/FTP

Connector Gender A

Male

Connector Type A

RJ45

Connector Type B

RJ45

Connector Gender B

Male

Jacket Material

Low Smoke Zero Halogen

Jacket Colour

Blue

Standards/Approvals

EIA/TIA 568, EN 50173-2:2018, IEC 61935-2:2022, ISO/IEC 11801-1:2017, ISO/IEC 11801-2:2017, RoHS, ΕΝ 50173-1:2018, ΤΙΑ-568.2-E:2024

COO (Country of Origin):
VN

RS PRO 2 m Ethernet Cable, RJ45 Male to Male


The RS PRO 2 m Ethernet Cable is designed for high-performance network connections, featuring RJ45 male connectors on both ends. This cable is Ideal for use in environments where low smoke emissions are critical, thanks to its low smoke zero halogen jacket. It provides reliable and secure data transmission with its shielded S/FTP design.

Features and Benefits


Cable Length: 2 m for flexible connectivity options
Connector Type: RJ45 male to male for standard Ethernet connections
Jacket Material: Low smoke zero halogen for enhanced safety in case of fire
Shield Type: S/FTP for superior protection against electromagnetic interference
Jacket Colour: Blue for easy identification and organisation

Applications


Data centres
Office networks
Industrial automation systems
Telecommunications

Additional Information


Complies with EIA/TIA 568 and other international standards
RoHS compliant for environmental safety
Suitable for high-speed data transmission requirements

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy