RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male, 1 m, Grey, S/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 778-529
- Manufacturer:
- RS PRO
N
Get a bulk buy discount
Add 10 more to save PHP177.40
View bulk pricing optionsSubtotal (1 unit)*
PHP223.39
(exc. VAT)
PHP250.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP223.39 | - |
| 10 - 24 | PHP205.65 | PHP177.40 |
| 25 + | PHP179.84 | PHP1,088.75 |
*price indicative
- RS Stock No.:
- 778-529
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Ethernet Cable | |
| Cable Length | 1m | |
| LAN Category | Cat6a | |
| Shield Type | S/FTP | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Grey | |
| Standards/Approvals | EIA/TIA 568, EN 50173-2:2018, IEC 61935-2:2022, ISO/IEC 11801-1:2017, ISO/IEC 11801-2:2017, RoHS, ΕΝ 50173-1:2018, ΤΙΑ-568.2-E:2024 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Ethernet Cable | ||
Cable Length 1m | ||
LAN Category Cat6a | ||
Shield Type S/FTP | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Grey | ||
Standards/Approvals EIA/TIA 568, EN 50173-2:2018, IEC 61935-2:2022, ISO/IEC 11801-1:2017, ISO/IEC 11801-2:2017, RoHS, ΕΝ 50173-1:2018, ΤΙΑ-568.2-E:2024 | ||
- COO (Country of Origin):
- VN
RS PRO 1 m Ethernet Cable Low Smoke Zero Halogen
The RS PRO 1 m Ethernet Cable is designed for high-performance networking applications. With its low smoke zero halogen jacket, it ensures safety in case of fire, making it Ideal for use in public buildings and confined spaces. This cable is perfect for connecting network devices with RJ45 interfaces, providing reliable data transmission.
Features and Benefits
Cable Length: 1 m for convenient connections in various setups
Connector Type: RJ45 to RJ45 for standardised network connections
Connector Gender: Male to Male for straightforward installation
Jacket Material: Low Smoke Zero Halogen for enhanced safety in fire conditions
Shield Type: S/FTP for superior protection against electromagnetic interference
Jacket Colour: Grey for easy identification and aesthetic integration
Standards Compliance: Meets EIA/TIA 568 and other international standards for assured quality and performance
Connector Type: RJ45 to RJ45 for standardised network connections
Connector Gender: Male to Male for straightforward installation
Jacket Material: Low Smoke Zero Halogen for enhanced safety in fire conditions
Shield Type: S/FTP for superior protection against electromagnetic interference
Jacket Colour: Grey for easy identification and aesthetic integration
Standards Compliance: Meets EIA/TIA 568 and other international standards for assured quality and performance
Applications
Data centres
Office networks
Public buildings
Industrial automation systems
Office networks
Public buildings
Industrial automation systems
Additional Information
Complies with ISO/IEC 11801-1:2017 and other relevant standards
RoHS compliant for environmental safety
Suitable for high-speed data transmission environments
RoHS compliant for environmental safety
Suitable for high-speed data transmission environments
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Grey, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Grey, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Grey, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Grey, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Grey, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Grey, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Grey, S/FTP Low Smoke Zero Halogen (LSZH) Cross Linked
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Grey, S/FTP Low Smoke Zero Halogen
