RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male, 2 m, Grey, S/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 778-547
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
PHP304.85
(exc. VAT)
PHP341.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 296 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP304.85 | - |
| 10 - 24 | PHP280.65 | 7% |
| 25 + | PHP245.17 | 19% |
*price indicative
- RS Stock No.:
- 778-547
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6a | |
| Cable Length | 2m | |
| Shield Type | S/FTP | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Grey | |
| Standards/Approvals | EIA/TIA 568, EN 50173-2:2018, IEC 61935-2:2022, ISO/IEC 11801-1:2017, ISO/IEC 11801-2:2017, RoHS, ΕΝ 50173-1:2018, ΤΙΑ-568.2-E:2024 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Ethernet Cable | ||
LAN Category Cat6a | ||
Cable Length 2m | ||
Shield Type S/FTP | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Grey | ||
Standards/Approvals EIA/TIA 568, EN 50173-2:2018, IEC 61935-2:2022, ISO/IEC 11801-1:2017, ISO/IEC 11801-2:2017, RoHS, ΕΝ 50173-1:2018, ΤΙΑ-568.2-E:2024 | ||
- COO (Country of Origin):
- VN
RS PRO 2 m Ethernet Cable, RJ45 Male to Male
The RS PRO Ethernet Cable is designed for high-performance network connections. With a length of 2 metres, this cable is Ideal for connecting devices within a local area network. Its low smoke zero halogen jacket ensures safety and minimal toxic emissions in case of fire, making it suitable for use in public spaces.
Features and Benefits
Cable Length: 2 metres for flexible connectivity within a network.
Connector Type: RJ45 Male to Male for standard Ethernet connections.
Jacket Material: Low Smoke Zero Halogen for enhanced safety in fire-prone environments.
Shield Type: S/FTP for superior protection against electromagnetic interference.
Jacket Colour: Grey for easy identification and aesthetic integration.
Standards Compliance: Meets EIA/TIA 568 and other international standards for reliable performance.
Connector Type: RJ45 Male to Male for standard Ethernet connections.
Jacket Material: Low Smoke Zero Halogen for enhanced safety in fire-prone environments.
Shield Type: S/FTP for superior protection against electromagnetic interference.
Jacket Colour: Grey for easy identification and aesthetic integration.
Standards Compliance: Meets EIA/TIA 568 and other international standards for reliable performance.
Applications
Data centres
Office networks
Home networking
Public buildings
Office networks
Home networking
Public buildings
Additional Information
Complies with RoHS standards for environmental safety.
Suitable for use in installations requiring compliance with ISO/IEC 11801 and EN 50173 standards.
Suitable for use in installations requiring compliance with ISO/IEC 11801 and EN 50173 standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Grey, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Grey, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Grey, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Grey, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Grey, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Grey, S/FTP Low Smoke Zero Halogen (LSZH) Cross Linked
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Grey, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male Male to RJ45 Male Male Grey, S/FTP Low Smoke Zero Halogen
