RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male, 1 m, Grey, S/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 778-486
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save PHP177.40
View bulk pricing optionsSubtotal (1 unit)*
PHP223.39
(exc. VAT)
PHP250.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 266 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP223.39 | - |
| 10 - 24 | PHP205.65 | PHP177.40 |
| 25 + | PHP179.84 | PHP1,088.75 |
*price indicative
- RS Stock No.:
- 778-486
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Ethernet Cable | |
| Cable Length | 1m | |
| LAN Category | Cat6a | |
| Shield Type | S/FTP | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Grey | |
| Standards/Approvals | EIA/TIA 568, EN 50173-2:2018, IEC 61935-2:2022, ISO/IEC 11801-1:2017, ISO/IEC 11801-2:2017, RoHS, ΕΝ 50173-1:2018, ΤΙΑ-568.2-E:2024 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Ethernet Cable | ||
Cable Length 1m | ||
LAN Category Cat6a | ||
Shield Type S/FTP | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Grey | ||
Standards/Approvals EIA/TIA 568, EN 50173-2:2018, IEC 61935-2:2022, ISO/IEC 11801-1:2017, ISO/IEC 11801-2:2017, RoHS, ΕΝ 50173-1:2018, ΤΙΑ-568.2-E:2024 | ||
- COO (Country of Origin):
- VN
RS PRO 1 m Ethernet Cable, RJ45 Male to Male
The RS PRO 1 m Ethernet Cable is designed for high-speed data transmission and reliable network connectivity. With RJ45 male connectors on both ends, this cable is Ideal for connecting devices within a network infrastructure. Its low smoke zero halogen jacket ensures safety in environments where fire safety is a concern.
Features and Benefits
Cable Length: 1 m for convenient connections in various setups
Connector Type: RJ45 male to male for secure and universal network connections
Jacket Material: Low smoke zero halogen for enhanced safety in case of fire
Shield Type: S/FTP shielding for superior protection against electromagnetic interference
Jacket Colour: Grey for easy identification and aesthetic integration
Connector Type: RJ45 male to male for secure and universal network connections
Jacket Material: Low smoke zero halogen for enhanced safety in case of fire
Shield Type: S/FTP shielding for superior protection against electromagnetic interference
Jacket Colour: Grey for easy identification and aesthetic integration
Applications
Data centres
Office networks
Home networking
Industrial automation systems
Office networks
Home networking
Industrial automation systems
Additional Information
Complies with EIA/TIA 568 and other key standards for quality assurance
RoHS compliant ensuring environmentally friendly materials
Suitable for use in structured cabling systems as per EN 50173-2:2018 and ISO/IEC standards
RoHS compliant ensuring environmentally friendly materials
Suitable for use in structured cabling systems as per EN 50173-2:2018 and ISO/IEC standards
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Grey, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Grey, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Grey, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Grey, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Grey, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Grey, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Grey, S/FTP Low Smoke Zero Halogen (LSZH) Cross Linked
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Grey, S/FTP Low Smoke Zero Halogen
