RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male, 20 m, Grey, S/FTP Low Smoke Zero Halogen

N
Get a bulk buy discount

Add 10 more to save PHP1,613.00

View bulk pricing options

Subtotal (1 unit)*

PHP2,018.60

(exc. VAT)

PHP2,260.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP2,018.60-
10 +PHP1,857.30PHP1,613.00

*price indicative

RS Stock No.:
778-512
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Ethernet Cable

Series

RS PRO

LAN Category

Cat6a

Cable Length

20m

Shield Type

S/FTP

Connector Type A

RJ45

Connector Gender A

Male

Connector Gender B

Male

Connector Type B

RJ45

Jacket Material

Low Smoke Zero Halogen

Jacket Colour

Grey

Standards/Approvals

EIA/TIA 568, EN 50173-2:2018, IEC 61935-2:2022, ISO/IEC 11801-1:2017, ISO/IEC 11801-2:2017, RoHS, ΕΝ 50173-1:2018, ΤΙΑ-568.2-E:2024

COO (Country of Origin):
VN

RS PRO 20 m Ethernet Cable, RJ45 Male to Male


The RS PRO 20 m Ethernet Cable is designed for high-performance network connections, featuring RJ45 male connectors on both ends. This cable is Ideal for ensuring reliable data transmission in various networking environments, thanks to its robust construction and compliance with multiple standards.

Features and Benefits


Cable Length: 20 m for extended reach in large installations
Connector Type: RJ45 Male to Male for secure and universal connectivity
Jacket Material: Low Smoke Zero Halogen for enhanced safety in case of fire
Shield Type: S/FTP for superior protection against electromagnetic interference
Jacket Colour: Grey for easy identification and aesthetic integration
Standards Compliance: Meets EIA/TIA 568 and other international standards for quality assurance

Applications


Data centres
Office networks
Industrial automation systems
Telecommunications

Additional Information


Complies with RoHS for environmental safety
Meets ISO/IEC 11801 standards for structured cabling systems

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy