RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male, 15 m, Red, S/FTP PVC
- RS Stock No.:
- 778-506
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,341.16
(exc. VAT)
PHP1,502.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 49 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP1,341.16 |
| 10 + | PHP1,233.90 |
*price indicative
- RS Stock No.:
- 778-506
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ethernet Cable | |
| Series | RS PRO | |
| Cable Length | 15m | |
| LAN Category | Cat6a | |
| Shield Type | S/FTP | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | PVC | |
| Jacket Colour | Red | |
| Standards/Approvals | EIA/TIA 568, EN 50173-2:2018, IEC 61935-2:2022, ISO/IEC 11801-1:2017, ISO/IEC 11801-2:2017, RoHS, ΕΝ 50173-1:2018, ΤΙΑ-568.2-E:2024 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ethernet Cable | ||
Series RS PRO | ||
Cable Length 15m | ||
LAN Category Cat6a | ||
Shield Type S/FTP | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material PVC | ||
Jacket Colour Red | ||
Standards/Approvals EIA/TIA 568, EN 50173-2:2018, IEC 61935-2:2022, ISO/IEC 11801-1:2017, ISO/IEC 11801-2:2017, RoHS, ΕΝ 50173-1:2018, ΤΙΑ-568.2-E:2024 | ||
- COO (Country of Origin):
- VN
RS PRO 15 m Ethernet Cable, RJ45 Male to Male
The RS PRO 15 m Ethernet Cable is designed for high-speed data transmission in network environments. With RJ45 male connectors on both ends, this cable is Ideal for connecting devices within a local area network (LAN). Its red PVC jacket provides durability and easy identification.
Features and Benefits
Cable Length: 15 m for extended reach between network devices
Connector Type: RJ45 male to male for secure and reliable connections
Jacket Material: Polyvinyl Chloride for enhanced durability and flexibility
Shield Type: S/FTP shielding for superior protection against electromagnetic interference
Jacket Colour: Red for easy identification and organisation in complex setups
Standards Compliance: Meets EIA/TIA 568 and other key standards for assured performance
Connector Type: RJ45 male to male for secure and reliable connections
Jacket Material: Polyvinyl Chloride for enhanced durability and flexibility
Shield Type: S/FTP shielding for superior protection against electromagnetic interference
Jacket Colour: Red for easy identification and organisation in complex setups
Standards Compliance: Meets EIA/TIA 568 and other key standards for assured performance
Applications
Office network setups
Data centres
Home networking
Industrial automation systems
Data centres
Home networking
Industrial automation systems
Additional Information
Complies with RoHS standards for environmental safety
Suitable for use in structured cabling systems as per ISO/IEC 11801-1:2017
Ideal for high-performance networking applications
Suitable for use in structured cabling systems as per ISO/IEC 11801-1:2017
Ideal for high-performance networking applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Red, S/FTP PVC
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Yellow, S/FTP PVC
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Red, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Red, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Red, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Red, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Red, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Red, S/FTP Low Smoke Zero Halogen
