RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male, 1 m, Red, S/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 778-491
- Manufacturer:
- RS PRO
N
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
PHP223.39
(exc. VAT)
PHP250.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 130 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP223.39 | - |
| 10 - 24 | PHP205.65 | 7% |
| 25 + | PHP179.84 | 19% |
*price indicative
- RS Stock No.:
- 778-491
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ethernet Cable | |
| Series | RS PRO | |
| LAN Category | Cat6a | |
| Cable Length | 1m | |
| Shield Type | S/FTP | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | Red | |
| Standards/Approvals | EIA/TIA 568, EN 50173-2:2018, IEC 61935-2:2022, ISO/IEC 11801-1:2017, ISO/IEC 11801-2:2017, RoHS, ΕΝ 50173-1:2018, ΤΙΑ-568.2-E:2024 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ethernet Cable | ||
Series RS PRO | ||
LAN Category Cat6a | ||
Cable Length 1m | ||
Shield Type S/FTP | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour Red | ||
Standards/Approvals EIA/TIA 568, EN 50173-2:2018, IEC 61935-2:2022, ISO/IEC 11801-1:2017, ISO/IEC 11801-2:2017, RoHS, ΕΝ 50173-1:2018, ΤΙΑ-568.2-E:2024 | ||
- COO (Country of Origin):
- VN
RS PRO 1 m Ethernet Cable, RJ45 Male to Male
The RS PRO 1 m Ethernet Cable is designed for reliable and high-speed data transmission in networking applications. With RJ45 male connectors on both ends, this cable is Ideal for connecting devices within a network infrastructure. The low smoke zero halogen jacket ensures safety and minimal toxic emissions in case of fire.
Features and Benefits
Cable Length: 1 m for convenient connections in various setups
Connector Type: RJ45 male to male for standardised network connections
Jacket Material: Low smoke zero halogen for enhanced safety in fire conditions
Shield Type: S/FTP for superior protection against electromagnetic interference
Jacket Colour: Red for easy identification and organisation
Standards Compliance: Meets EIA/TIA 568 and other international standards for assured performance
Connector Type: RJ45 male to male for standardised network connections
Jacket Material: Low smoke zero halogen for enhanced safety in fire conditions
Shield Type: S/FTP for superior protection against electromagnetic interference
Jacket Colour: Red for easy identification and organisation
Standards Compliance: Meets EIA/TIA 568 and other international standards for assured performance
Applications
Data centres
Office networking
Home networking
Industrial automation systems
Office networking
Home networking
Industrial automation systems
Additional Information
Complies with RoHS standards for environmental safety
Suitable for use in environments requiring low smoke emissions
Compatible with a wide range of network devices
Suitable for use in environments requiring low smoke emissions
Compatible with a wide range of network devices
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Red, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Red, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Red, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Red, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Red, S/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45 Red, S/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity Category 6A Cat6a Ethernet Cable RJ45 Male to RJ45 Male Red, S/FTP Low Smoke Zero
- HellermannTyton Connectivity Category 6A Cat6a Ethernet Cable RJ45 Male to RJ45 Male Red, S/FTP Low Smoke Zero
