RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male, 10 m, Red, S/FTP Low Smoke Zero Halogen

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP1,043.57

(exc. VAT)

PHP1,168.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP1,043.57
10 +PHP959.70

*price indicative

RS Stock No.:
778-516
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Ethernet Cable

Series

RS PRO

LAN Category

Cat6a

Cable Length

10m

Shield Type

S/FTP

Connector Gender A

Male

Connector Type A

RJ45

Connector Gender B

Male

Connector Type B

RJ45

Jacket Colour

Red

Jacket Material

Low Smoke Zero Halogen

Standards/Approvals

EIA/TIA 568, EN 50173-2:2018, IEC 61935-2:2022, ISO/IEC 11801-1:2017, ISO/IEC 11801-2:2017, RoHS, ΕΝ 50173-1:2018, ΤΙΑ-568.2-E:2024

COO (Country of Origin):
VN

RS PRO 10 m Ethernet Cable, RJ45 Male to Male


The RS PRO 10 m Ethernet Cable is designed for high-speed data transmission and reliable network connectivity. With RJ45 male connectors on both ends, this cable is Ideal for connecting devices within a network infrastructure. The low smoke zero halogen jacket ensures safety in case of fire, making it suitable for use in public buildings and data centres.

Features and Benefits


Cable Length: 10 m: Provides ample length for versatile installation options.
Connector Type: RJ45 Male to Male: Ensures compatibility with standard network devices.
Jacket Material: Low Smoke Zero Halogen: Enhances safety by reducing toxic smoke emissions.
Shield Type: S/FTP: Offers superior protection against electromagnetic interference.
Jacket Colour: Red: Allows for easy identification and organisation in complex setups.

Applications


Data centres
Office networks
Public buildings
Industrial environments

Additional Information


Complies with EIA/TIA 568 and other key standards for reliable performance.
RoHS compliant for environmental safety.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy