RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male, 2 m, Red, S/FTP Low Smoke Zero Halogen
- RS Stock No.:
- 778-514
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save PHP242.00
View bulk pricing optionsSubtotal (1 unit)*
PHP304.85
(exc. VAT)
PHP341.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 122 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP304.85 | - |
| 10 - 24 | PHP280.65 | PHP242.00 |
| 25 + | PHP245.17 | PHP1,492.00 |
*price indicative
- RS Stock No.:
- 778-514
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Ethernet Cable | |
| LAN Category | Cat6a | |
| Cable Length | 2m | |
| Shield Type | S/FTP | |
| Connector Gender A | Male | |
| Connector Type A | RJ45 | |
| Connector Type B | RJ45 | |
| Connector Gender B | Male | |
| Jacket Colour | Red | |
| Jacket Material | Low Smoke Zero Halogen | |
| Standards/Approvals | EIA/TIA 568, EN 50173-2:2018, IEC 61935-2:2022, ISO/IEC 11801-1:2017, ISO/IEC 11801-2:2017, RoHS, ΕΝ 50173-1:2018, ΤΙΑ-568.2-E:2024 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Ethernet Cable | ||
LAN Category Cat6a | ||
Cable Length 2m | ||
Shield Type S/FTP | ||
Connector Gender A Male | ||
Connector Type A RJ45 | ||
Connector Type B RJ45 | ||
Connector Gender B Male | ||
Jacket Colour Red | ||
Jacket Material Low Smoke Zero Halogen | ||
Standards/Approvals EIA/TIA 568, EN 50173-2:2018, IEC 61935-2:2022, ISO/IEC 11801-1:2017, ISO/IEC 11801-2:2017, RoHS, ΕΝ 50173-1:2018, ΤΙΑ-568.2-E:2024 | ||
- COO (Country of Origin):
- VN
RS PRO 2 m Ethernet Cable, RJ45 Male to Male
This RS PRO Ethernet Cable is designed for high-speed data transmission and reliable network connectivity. With a length of 2 metres, it is Ideal for connecting devices in close proximity, ensuring minimal signal loss and interference. The cable features RJ45 connectors on both ends, making it suitable for a wide range of networking applications.
Features and Benefits
Cable Length: 2 m: Provides flexibility and convenience for short-distance connections.
Connector Type: RJ45 Male to Male: Ensures compatibility with standard networking equipment.
Jacket Material: Low Smoke Zero Halogen: Enhances safety by reducing toxic smoke emissions in case of fire.
Shield Type: S/FTP: Offers superior protection against electromagnetic interference.
Jacket Colour: Red: Allows for easy identification and organisation in complex cabling environments.
Connector Type: RJ45 Male to Male: Ensures compatibility with standard networking equipment.
Jacket Material: Low Smoke Zero Halogen: Enhances safety by reducing toxic smoke emissions in case of fire.
Shield Type: S/FTP: Offers superior protection against electromagnetic interference.
Jacket Colour: Red: Allows for easy identification and organisation in complex cabling environments.
Applications
Data centres
Office networks
Home networking
Telecommunications
Office networks
Home networking
Telecommunications
Additional Information
Complies with EIA/TIA 568 and other international standards for quality and performance.
RoHS compliant, ensuring environmentally friendly materials are used.
RoHS compliant, ensuring environmentally friendly materials are used.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Red, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Red, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Red, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Red, S/FTP Low Smoke Zero Halogen
- RS PRO Cat6a Ethernet Cable RJ45 Male to RJ45 Male Red, S/FTP Low Smoke Zero Halogen
- HellermannTyton Connectivity Category 6A Cat6a Ethernet Cable RJ45 Male to RJ45 Male Red, S/FTP Low Smoke Zero
- HellermannTyton Connectivity Category 6A Cat6a Ethernet Cable RJ45 Male to RJ45 Male Red, S/FTP Low Smoke Zero
- HellermannTyton Connectivity RJ45 Cat6a Ethernet Cable RJ45 RJ45 Red, S/FTP Low Smoke Zero Halogen
