Siemens 8PQ Series Grey Sheet Steel, 2000 mm H, 600mm W, 800 mm D, for Use with 3WL Air Circuit Breaker
- RS Stock No.:
- 627-476
- Mfr. Part No.:
- 8PQ5000-5BA14
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP72,555.17
(exc. VAT)
PHP81,261.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from October 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP72,555.17 |
*price indicative
- RS Stock No.:
- 627-476
- Mfr. Part No.:
- 8PQ5000-5BA14
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Series | 8PQ | |
| Width | 600mm | |
| Height | 2000mm | |
| Depth | 800mm | |
| Material | Sheet Steel | |
| Colour | Grey | |
| For Use With | 3WL Air Circuit Breaker | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Series 8PQ | ||
Width 600mm | ||
Height 2000mm | ||
Depth 800mm | ||
Material Sheet Steel | ||
Colour Grey | ||
For Use With 3WL Air Circuit Breaker | ||
- COO (Country of Origin):
- DE
The Siemens coupling panel for 3WL air circuit breakers, makes it a perfect fit for complex industrial applications. With a robust construction from sheet steel and a polished zinc plating, this model not only meets but exceeds industry standards. The innovative design includes versatile inner subdivisions, allowing for customised layouts to suit specific installation needs. The impressive height, width, and depth dimensions ensure it can accommodate various assemblies, providing ample space for necessary components. Backed by comprehensive approvals and environmental confirmations, this product represents a blend of quality and sustainability, making it an ideal choice for those seeking durable and environmentally conscious solutions.
Engineered for vertical mounting, ensuring stability in diverse installation environments
Includes multiple inner subdivision shapes, offering flexibility for various configurations
Constructed from high-quality sheet steel for enhanced durability and longevity
Features a zinc-plated surface that ensures resistance against corrosion
Designed with specific suitability for 3WL air circuit breakers, ensuring operational efficiency
Lightweight at just 20--1 kg, making transportation and installation seamless
Provides ample installation width and depth for easy cabinet integration
Related links
- Siemens 8PQ Series Grey Sheet Steel 600mm W for Use with 3WL Air Circuit Breaker
- Siemens 8PQ Series Grey Sheet Steel 600mm W for Use with 3WL Air Circuit Breaker
- Siemens 8PQ Series Grey Sheet Steel 800mm W, 600 mm D
- Siemens 8PQ Series Metal, Plastic Assembly Kit for Use with 3WL Air Circuit Breakers 1225 mm x 800 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with 3WL Air Circuit Breakers 600 mm x 180 mm x 400mm
- Siemens 8PQ Series Metal, Plastic Assembly Kit for Use with 3WL Air Circuit Breakers 1225 mm x 600 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with 3VL Molded-Case Circuit Breakers 2 mm x 135 mm x 600mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with 3VA Molded-Case Circuit Breakers 200 mm x 800 mm x 800mm
