Siemens 8PQ Series Grey Sheet Steel, 2000 mm H, 600mm W, 600 mm D, for Use with 3WL Air Circuit Breaker
- RS Stock No.:
- 627-381
- Mfr. Part No.:
- 8PQ5000-5BA13
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP70,973.88
(exc. VAT)
PHP79,490.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from October 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP70,973.88 |
*price indicative
- RS Stock No.:
- 627-381
- Mfr. Part No.:
- 8PQ5000-5BA13
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Accessory | |
| Series | 8PQ | |
| Width | 600mm | |
| Height | 2000mm | |
| Depth | 600mm | |
| Material | Sheet Steel | |
| Colour | Grey | |
| For Use With | 3WL Air Circuit Breaker | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Accessory | ||
Series 8PQ | ||
Width 600mm | ||
Height 2000mm | ||
Depth 600mm | ||
Material Sheet Steel | ||
Colour Grey | ||
For Use With 3WL Air Circuit Breaker | ||
- COO (Country of Origin):
- DE
The Siemens separation coupling panel is designed to enhance the versatility and efficiency of your electrical installations. Featuring a robust construction, the product accommodates 3WL air circuit breakers, ensuring seamless integration into your existing systems. Its zinc-plated surface not only offers durability but also promises longevity in various operational environments. With a height of 2000 mm and a compact depth of 600 mm, this coupling panel is tailored for both functionality and space efficiency. Engineered for vertical mounting, it is suitable for a range of applications, making it an essential component for contemporary electrical infrastructure.
Designed for compatibility with 3WL air circuit breakers
Constructed from high-quality sheet-steel for reinforced strength
Zinc plating enhances corrosion resistance for extended lifespan
Vertical mounting position optimises installation flexibility
Optimised dimensions allow for effective cabinet integration
Supports various inner subdivision shapes to meet design specifics
Lightweight design facilitates easier handling and installation
Related links
- Siemens 8PQ Series Grey Sheet Steel 600mm W for Use with 3WL Air Circuit Breaker
- Siemens 8PQ Series Grey Sheet Steel 600mm W for Use with 3WL Air Circuit Breaker
- Siemens 8PQ Series Grey Sheet Steel 800mm W, 600 mm D
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with 3WL Air Circuit Breakers 600 mm x 180 mm x 400mm
- Siemens 8PQ Series Metal, Plastic Assembly Kit for Use with 3WL Air Circuit Breakers 1225 mm x 800 mm x 800mm
- Siemens 8PQ Series Metal, Plastic Assembly Kit for Use with 3WL Air Circuit Breakers 1225 mm x 600 mm x 800mm
- Siemens 8PQ Series Sheet Steel Assembly Kit for Use with 3VL Molded-Case Circuit Breakers 2 mm x 135 mm x 600mm
- Siemens Sivacon S4 Series Sheet Steel Busbar Accessories for Use with 3WL Air Circuit Breakers 1225 mm x 600 mm x 600mm
