Siemens 8PQ2300 Series Steel, 1 mm H, 1m W, 600 mm D, 600 mm L, for Use with SIVACON S4
- RS Stock No.:
- 621-712
- Mfr. Part No.:
- 8PQ2301-6BA05
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP10,319.45
(exc. VAT)
PHP11,557.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,319.45 |
*price indicative
- RS Stock No.:
- 621-712
- Mfr. Part No.:
- 8PQ2301-6BA05
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Series | 8PQ2300 | |
| Width | 1m | |
| Height | 1mm | |
| Depth | 600mm | |
| Length | 600mm | |
| Material | Steel | |
| IP Rating | IP20 | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Series 8PQ2300 | ||
Width 1m | ||
Height 1mm | ||
Depth 600mm | ||
Length 600mm | ||
Material Steel | ||
IP Rating IP20 | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Floor Plate main busbar exemplifies precision engineering and robust design, tailored for reliable performance in various industrial applications. It features a sleek and compact construction that not only maximises efficiency but also adheres to stringent safety standards, with an IP20 rating ensuring robust protection. The product is an integral component for both new installations and system upgrades, providing seamless integration in a variety of settings. Manufactured from high quality sheet steel and zinc plated for durability, this device not only guarantees long lasting operation but also offers remarkable resilience against environmental elements. Its practical dimensions make it a versatile choice for your assembly needs, serving as an essential part of the Siemens portfolio.
Designed with an IP20 protection class for safety and reliability
Constructed from high quality sheet steel for enhanced durability
Zinc plating ensures resistance to corrosion over time
Optimised dimensions allow for efficient space utilisation
Compliant with various industrial standards for peace of mind
Top notch performance ensures dependable operation in various conditions
No cable entry and ventilation ports contribute to a streamlined aesthetic
Related links
- Siemens 8PQ2300 Series Sheet Steel 1m W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 1m W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 1m W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 1m W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 1m W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series RAL 5020 Sheet Steel 1m W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series RAL 5020 Sheet Steel 1m W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 350mm W 600 mm L, for Use with SIVACON S4
