Siemens 8PQ2300 Series Steel, 1 mm H, 1m W, 400 mm D, 400 mm L, for Use with SIVACON S4
- RS Stock No.:
- 621-711
- Mfr. Part No.:
- 8PQ2301-4BA06
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP7,903.71
(exc. VAT)
PHP8,852.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,903.71 |
*price indicative
- RS Stock No.:
- 621-711
- Mfr. Part No.:
- 8PQ2301-4BA06
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Series | 8PQ2300 | |
| Width | 1m | |
| Height | 1mm | |
| Depth | 400mm | |
| Length | 400mm | |
| Material | Steel | |
| IP Rating | IP20 | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Series 8PQ2300 | ||
Width 1m | ||
Height 1mm | ||
Depth 400mm | ||
Length 400mm | ||
Material Steel | ||
IP Rating IP20 | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Bottom Plate is expertly designed for top tier performance within the SIVACON S4 series. Engineered for IP20 protection, it accommodates intricate setups with a robust construction of sheet steel, ensuring long lasting durability. With dimensions optimally set at a width of 1000 mm and depth of 400 mm, this product is ideal for various applications. The environmentally considerate zinc plating not only offers aesthetic appeal but also ensures protection against corrosion. Suitable for internal use, this bottom plate reflects Siemens commitment to quality and reliability. With added assurance known through its certificates and general product approval, it stands as a prime choice for reliable electrical infrastructure solutions.
Crafted from high quality sheet steel for maximum durability
Designed with a versatile width and depth fitting most setups efficiently
Zinc plating enhances corrosion resistance extending service life
IP20 rating ensures safety in internal applications
Part of the renowned SIVACON S4 series signifying proven trustworthiness
General product approval adds to the credibility and reliability of the component
Related links
- Siemens 8PQ2300 Series Sheet Steel 1m W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series RAL 5020 Sheet Steel 1m W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 1m W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 1m W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 1m W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 1m W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 350mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series RAL 5020 Sheet Steel 1m W 800 mm L, for Use with SIVACON S4
