Siemens 8PQ2300 Series Steel, 2 mm H, 1m W, 400 mm D, 400 mm L, for Use with SIVACON S4
- RS Stock No.:
- 621-710
- Mfr. Part No.:
- 8PQ2301-4BA02
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP8,363.81
(exc. VAT)
PHP9,367.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,363.81 |
*price indicative
- RS Stock No.:
- 621-710
- Mfr. Part No.:
- 8PQ2301-4BA02
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Series | 8PQ2300 | |
| Width | 1m | |
| Height | 2mm | |
| Depth | 400mm | |
| Length | 400mm | |
| Material | Steel | |
| IP Rating | IP40 | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Series 8PQ2300 | ||
Width 1m | ||
Height 2mm | ||
Depth 400mm | ||
Length 400mm | ||
Material Steel | ||
IP Rating IP40 | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Roof plate designed specifically for demanding environments. Its versatile dimensions of 1000 mm in width and 400 mm in depth allow for seamless integration into various applications. Engineered with a focus on durability and functional design, the roof plate boasts IP40 protection, ensuring reliable performance against dust and moisture. Crafted from premium sheet steel, it enhances not only structural integrity but also the aesthetic of installations. Additionally, its lightweight design at just 5 kg facilitates easy handling and installation, making it an ideal choice for contractors and industry professionals seeking dependable components. With features that address both mechanical and environmental concerns, this roof plate is a prime example of siemens commitment to excellence in engineering.
Designed for demanding environmental conditions with maximum durability
Crafted from high quality sheet steel for long lasting performance
IP40 rated for excellent protection against dust and moisture
Lightweight design enhances ease of transport and installation
Ventilation options available to support operational efficiency
Versatile dimensions fit various applications seamlessly
No external cable entry required for streamlined design
Zinc plated surface enhances corrosion resistance
Related links
- Siemens 8PQ2300 Series Sheet Steel 1m W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 1m W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series RAL 5020 Sheet Steel 1m W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 1m W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 1m W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 1m W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 1m W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series RAL 5020 Sheet Steel 1m W 800 mm L, for Use with SIVACON S4
