Siemens 8PQ2300 Series Steel, 2 mm H, 350mm W, 400 mm D, 400 mm L, for Use with SIVACON S4
- RS Stock No.:
- 621-316
- Mfr. Part No.:
- 8PQ2300-4BA06
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP5,010.35
(exc. VAT)
PHP5,611.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,010.35 |
*price indicative
- RS Stock No.:
- 621-316
- Mfr. Part No.:
- 8PQ2300-4BA06
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Series | 8PQ2300 | |
| Width | 350mm | |
| Height | 2mm | |
| Depth | 400mm | |
| Length | 400mm | |
| Material | Steel | |
| IP Rating | IP40 | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Series 8PQ2300 | ||
Width 350mm | ||
Height 2mm | ||
Depth 400mm | ||
Length 400mm | ||
Material Steel | ||
IP Rating IP40 | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Roof plate designed specifically for use in diverse electrical installations. This top plate boasts an IP40 protection class, ensuring reliable performance even in challenging environments. The product is tailored for ventilated applications, effectively facilitating optimal airflow while also maintaining structural integrity. Its robust sheet steel design, complemented by a zinc plated surface, makes it a durable choice for various industrial settings. With a compact height of only 1.5 mm and dimensions of 350 mm by 400 mm, it fits seamlessly into existing systems without compromising on functionality. The thoughtful engineering of this product ensures ease of installation, making it a preferred choice for professionals seeking efficiency.
Designed for economical outdoor solutions offering enhanced practicality
Features a versatile colour scheme to blend with various industrial layouts
Constructed from high quality materials ensuring longevity and durability
Lightweight design allows for effortless handling and installation
Specially engineered to facilitate ventilation promoting optimal thermal management
Backed by general product approvals which ensuring compliance with industry standards
Related links
- Siemens 8PQ2300 Series Sheet Steel 350mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 350mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 350mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series RAL 5020 Sheet Steel 350mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 1m W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 350mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 350mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 850mm W 400 mm L, for Use with SIVACON S4
