Siemens 8PQ2300 Series Steel, 1 mm H, 400mm W, 400 mm D, 400 mm L, for Use with SIVACON S4
- RS Stock No.:
- 621-623
- Mfr. Part No.:
- 8PQ2300-4BA25
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP7,414.11
(exc. VAT)
PHP8,303.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 29, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,414.11 |
*price indicative
- RS Stock No.:
- 621-623
- Mfr. Part No.:
- 8PQ2300-4BA25
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Series | 8PQ2300 | |
| Width | 400mm | |
| Height | 1mm | |
| Depth | 400mm | |
| Length | 400mm | |
| Material | Steel | |
| IP Rating | IP20 | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Series 8PQ2300 | ||
Width 400mm | ||
Height 1mm | ||
Depth 400mm | ||
Length 400mm | ||
Material Steel | ||
IP Rating IP20 | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Bottom Plate is specifically engineered to integrate seamlessly into the Siemens SIVACON S4 series, catering to the needs of modern electrical installations. With a commendable protection class of IP20, it promises durability and safety, making it an ideal choice for indoor applications. The product's zinc plated finish not only enhances its aesthetic appeal but also contributes to its resistance against corrosion. This versatile component stands out with its meticulously crafted mechanical design, ensuring optimal performance while occupying minimal space. From its robust sheet steel construction to its elegant dimensions, the product embodies a perfect blend of functionality and design excellence, poised to meet the demands of today's electrical infrastructure.
Engineered for bottom plate configurations providing optimal positioning
Designed for indoor use which ensuring secure performance in controlled environments
Zinc plated surface enhances protection against environmental factors
Compact dimensions maximise usability without compromising strength
Constructed from high quality sheet steel for added reliability
Protection class IP20 ensures safety in non hazardous locations
Related links
- Siemens 8PQ2300 Series Sheet Steel 350mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 850mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 350mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 350mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 850mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 850mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 1m W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series RAL 5020 Sheet Steel 350mm W 400 mm L, for Use with SIVACON S4
