Siemens 8PQ2300 Series Steel, 2 mm H, 1m W, 600 mm D, 600 mm L, for Use with SIVACON S4

Subtotal (1 unit)*

PHP10,956.58

(exc. VAT)

PHP12,271.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP10,956.58

*price indicative

RS Stock No.:
621-328
Mfr. Part No.:
8PQ2301-6BA01
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Cover Plate

Series

8PQ2300

Width

1m

Height

2mm

Depth

600mm

Length

600mm

Material

Steel

IP Rating

IP55

For Use With

SIVACON S4

Quantity

1Per Pack

COO (Country of Origin):
DE
The Siemens SIVACON S4 roof plate offers a robust solution designed to meet the demands of various industrial applications. With an IP55 rating, this top plate ensures reliable performance even in challenging environments, providing protection against dust and water ingress. The unventilated design enhances durability, while the zinc plated surface ensures resistance to corrosion, making it an ideal choice for outdoor use. This product is engineered with precision, featuring a spacious width and depth that accommodates various configurations. Weighing just 10 kg, it strikes a perfect balance between sturdiness and manageability, allowing for easy installation. Backed by Siemens quality, the roof plate exemplifies innovation in mechanical design, ensuring longevity and reliability in any setting.

Designed for robust outdoor applications with superior environmental protection

Unventilated structure enhances durability and reduces risk of contamination

Zinc plated surface provides exceptional resistance to corrosion

Streamlined dimensions facilitate versatility in various installations

Lightweight construction ensures ease of handling and installation

Meets stringent IP55 standards for effective dust and moisture protection

Supports industry specific requirements for safety and compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy