Siemens Enclosure Heater, 0, 10W Output, 10W Input 50mm x 25 mm

Subtotal (1 pack of 3 units)*

PHP21,233.70

(exc. VAT)

PHP23,781.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP21,233.70PHP7,077.90

*price indicative

RS Stock No.:
608-695
Mfr. Part No.:
8MR2110-0C
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Heater

Output Power

10W

Input Power

10W

Supply Voltage

0

Depth

25mm

Mount Type

DIN Rail

Width

50mm

IP Rating

IP44

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

70°C

Standards/Approvals

UR, EAC

COO (Country of Origin):
DE
The Siemens Cabinet heater designed for industrial applications. It operates at 110-120V with a 10W power rating. The heater features compact dimensions: 52mm height, 50mm width, and 25mm depth. It ensures reliable temperature regulation within electrical enclosures, preventing condensation and maintaining optimal operating conditions.

Offers seamless integration with various automation systems

Compact design for space efficient installation

User friendly interface that simplifies operation and monitoring

Supports multiple communication protocols for enhanced compatibility

Engineered for energy efficiency to reduce operational costs

Robust construction ensures reliable performance in diverse environments

Versatile applications from industrial to commercial use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy