Siemens Enclosure Heater, 0, 10W Output, 10W Input 38mm x 75 mm

Subtotal (1 pack of 3 units)*

PHP18,364.15

(exc. VAT)

PHP20,567.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP18,364.15PHP6,121.383

*price indicative

RS Stock No.:
608-725
Mfr. Part No.:
8MR2112-1A
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure Heater

Output Power

10W

Input Power

10W

Supply Voltage

0

Mount Type

DIN Rail

Depth

75mm

Connection Type

2-Pole Terminal

Width

38mm

IP Rating

IP44

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

70°C

Standards/Approvals

UR, EAC

COO (Country of Origin):
DE
The Siemens Compact semiconductor heater designed to regulate temperature within electrical enclosures. Operating on 120–240 V AC/DC with a power rating of 10 W, it helps prevent condensation and moisture build-up that could damage sensitive components. Its small form factor makes it ideal for use in confined spaces within switchboards and control cabinets. This heater is RoHS-compliant and built for reliable performance in industrial environments.

Compact design allows for easy fitting in tight spaces

Efficient energy consumption optimises overall operational costs

Advanced diagnostic capabilities enhance troubleshooting processes

Industry standard compliance ensures compatibility across systems

User friendly controls simplify interactions and reduce learning curves

Robust construction withstands demanding environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy