Siemens Enclosure Heater, 0, 20W Output, 20W Input 50mm x 25 mm
- RS Stock No.:
- 608-724
- Mfr. Part No.:
- 8MR2110-2C
- Manufacturer:
- Siemens
Subtotal (1 pack of 3 units)*
PHP25,226.72
(exc. VAT)
PHP28,253.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP25,226.72 | PHP8,408.907 |
*price indicative
- RS Stock No.:
- 608-724
- Mfr. Part No.:
- 8MR2110-2C
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Output Power | 20W | |
| Product Type | Enclosure Heater | |
| Input Power | 20W | |
| Supply Voltage | 0 | |
| Depth | 25mm | |
| Mount Type | DIN Rail | |
| Width | 50mm | |
| IP Rating | IP44 | |
| Minimum Operating Temperature | -45°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL-APP. HGK 047-04701.9-00 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Output Power 20W | ||
Product Type Enclosure Heater | ||
Input Power 20W | ||
Supply Voltage 0 | ||
Depth 25mm | ||
Mount Type DIN Rail | ||
Width 50mm | ||
IP Rating IP44 | ||
Minimum Operating Temperature -45°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL-APP. HGK 047-04701.9-00 | ||
- COO (Country of Origin):
- DE
The Siemens Compact heater designed for industrial applications. It operates at 110 to 120V with a 20W power rating. This heater is part of the HGK 047 series, ensuring reliable temperature regulation within electrical enclosures to prevent condensation and frost damage. It features clip mounting for 35mm DIN rails and has dimensions of 77mm x 115mm x 58mm.
Features a compact design for easy installation in restricted spaces
Designed to operate efficiently under varied environmental conditions
Integrates seamlessly with existing systems for enhanced operational versatility
Promotes energy savings through advanced energy management solutions
Robust build ensures longevity and reduces maintenance costs
Related links
- RS PRO 120V ac 20W Output, 20W Input 50mm x 25 mm
- Siemens Enclosure Heater 20W Output, 20W Input 38mm x 75 mm
- Siemens Enclosure Heater 10W Output, 10W Input 50mm x 25 mm
- Siemens Enclosure Heater 30W Output, 30W Input 50mm x 25 mm
- Siemens 250V ac 30W Input 50mm x 25 mm
- Pfannenberg 230V ac 20W Input 29.5mm x 50 mm
- Schneider Electric Enclosure Heater 24 V dc 20W Input
- Pfannenberg 230V 20W Input 60mm x 132 mm
