Siemens Enclosure Heater, 0, 30W Output, 30W Input 50mm x 25 mm
- RS Stock No.:
- 608-696
- Mfr. Part No.:
- 8MR2110-3C
- Manufacturer:
- Siemens
Subtotal (1 pack of 3 units)*
PHP27,173.14
(exc. VAT)
PHP30,433.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP27,173.14 | PHP9,057.713 |
*price indicative
- RS Stock No.:
- 608-696
- Mfr. Part No.:
- 8MR2110-3C
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Output Power | 30W | |
| Product Type | Enclosure Heater | |
| Input Power | 30W | |
| Supply Voltage | 0 | |
| Depth | 25mm | |
| Mount Type | DIN Rail | |
| Width | 50mm | |
| IP Rating | IP44 | |
| Minimum Operating Temperature | -45°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL-APP. HGK 047-04702.9-00 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Output Power 30W | ||
Product Type Enclosure Heater | ||
Input Power 30W | ||
Supply Voltage 0 | ||
Depth 25mm | ||
Mount Type DIN Rail | ||
Width 50mm | ||
IP Rating IP44 | ||
Minimum Operating Temperature -45°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL-APP. HGK 047-04702.9-00 | ||
- COO (Country of Origin):
- DE
The Siemens Cabinet heater designed for industrial applications. It operates at 110-120V with a 30W power rating. The heater features compact dimensions: 80mm height, 126mm width, and 60mm depth. It ensures reliable temperature regulation within electrical enclosures, preventing condensation and maintaining optimal operating conditions.
Engineered for superior performance in demanding conditions
Compact design facilitates easy installation in tight spaces
Features state of the art technology that ensures energy efficiency
Robust construction gives it a long lasting operational lifecycle
User friendly interface streamlines operations for all skill levels
Versatile application across different industry sectors
Offers a reliable solution for enhanced system integration
Optimized for minimal maintenance and downtime
Related links
- Siemens 250V ac 30W Input 50mm x 25 mm
- RS PRO 20W Output, 30W Input 50mm x 25 mm
- Siemens Enclosure Heater 10W Output, 10W Input 50mm x 25 mm
- Siemens Enclosure Heater 20W Output, 20W Input 50mm x 25 mm
- Siemens Enclosure Heater 30W Output, 30W Input 70mm x 60
- Pfannenberg 230V ac 30W Input 29.5mm x 50 mm
- Siemens 240V 30W Input 70mm x 60 mm
- nVent HOFFMAN Enclosure Heater 250 V 30W Input 70mm x 50 mm
