nVent HOFFMAN Enclosure Heater, 110V, 250 V, 15W Output, 15W Input 70mm x 50 mm

Subtotal (1 unit)*

PHP5,736.26

(exc. VAT)

PHP6,424.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,736.26

*price indicative

RS Stock No.:
275-221
Mfr. Part No.:
EHG015
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Output Power

15W

Product Type

Enclosure Heater

Input Power

15W

Supply Voltage

110V, 250V

Mount Type

DIN Rail

Depth

50mm

Connection Type

Plug Terminal

Width

70mm

IP Rating

IP40, IP20

Minimum Operating Temperature

-40°C

Mounting Position

Vertical

Insulated PTC

Yes

Maximum Operating Temperature

70°C

Standards/Approvals

CE, cULus-UL Listed, EAC

Nominal Current

1.1A

Series

EHG

RoHS Status: Exempt

COO (Country of Origin):
DE
The nVent Hoffman Heater combines efficiency and safety in a compact form, designed specifically for demanding applications. The innovative EHG series delivers a powerful heating capacity, effectively eliminating water condensation in enclosures even during sharp drops in ambient temperature. Its self-regulating PTC resistor guarantees consistent performance, while the rugged construction ensures longevity and reliability.

Plug terminal connection simplifies setup and allows for customised cable options

Lightweight design ensures easy handling and installation

Meets rigorous industry standards including cRUus_UL and CE certifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy