Siemens, 70 °C Enclosure Heater, 240V, 15W Output, 15W Input 70mm x 60 mm
- RS Stock No.:
- 627-049
- Mfr. Part No.:
- 8MR2130-1A
- Manufacturer:
- Siemens
Subtotal (1 pack of 2 units)*
PHP18,524.05
(exc. VAT)
PHP20,746.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP18,524.05 | PHP9,262.025 |
*price indicative
- RS Stock No.:
- 627-049
- Mfr. Part No.:
- 8MR2130-1A
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Heater | |
| Output Power | 15W | |
| Input Power | 15W | |
| Supply Voltage | 240V | |
| Surface Temperature | 70°C | |
| Depth | 60mm | |
| Connection Type | Clamping Terminal | |
| Width | 70mm | |
| IP Rating | IP20 | |
| Standards/Approvals | No | |
| Series | 8MR2130 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Heater | ||
Output Power 15W | ||
Input Power 15W | ||
Supply Voltage 240V | ||
Surface Temperature 70°C | ||
Depth 60mm | ||
Connection Type Clamping Terminal | ||
Width 70mm | ||
IP Rating IP20 | ||
Standards/Approvals No | ||
Series 8MR2130 | ||
- COO (Country of Origin):
- DE
The Siemens Cabinet heater from the SIVACON 8MR system, designed to maintain optimal operating conditions for electrical and electronic components in enclosures.
Rated for 120 to 240 V AC with 15 W output, ideal for preventing condensation and frost damage in control cabinets
Compact dimensions of 60 x 70 x 65 mm and a net weight of 0.245 kg, making it easy to integrate into tight spaces
RoHS-compliant
Related links
- Siemens 240V 30W Input 70mm x 60 mm
- Siemens Enclosure Heater 15W Output, 15W Input 70mm x 60
- nVent HOFFMAN Enclosure Heater 250 V 15W Input 70mm x 50 mm
- Siemens Enclosure Heater 60W Output, 60W Input 70mm x 60
- Pfannenberg 24V dc 10W, 150 W Input 70mm x 50 mm
- Pfannenberg 230V 15W Input 60mm x 102 mm
- STEGO 140V ac 15W Output 70mm x 50 mm
- Siemens Enclosure Heater 30W Output, 30W Input 70mm x 60
