Siemens Enclosure Heater, 30V ac/dc, 15W Output, 15W Input 70mm x 60
- RS Stock No.:
- 631-863
- Mfr. Part No.:
- 8MR2130-1BA
- Manufacturer:
- Siemens
N
This image is representative of the product range
Subtotal (1 unit)*
PHP8,647.86
(exc. VAT)
PHP9,685.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,647.86 |
*price indicative
- RS Stock No.:
- 631-863
- Mfr. Part No.:
- 8MR2130-1BA
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Enclosure Heater | |
| Output Power | 15W | |
| Input Power | 15W | |
| Supply Voltage | 30V ac/dc | |
| Depth | 60 | |
| Mount Type | DIN Rail | |
| Connection Type | Clamping Terminal | |
| Width | 70mm | |
| IP Rating | IP20 | |
| Mounting Position | Vertical | |
| Minimum Operating Temperature | -45°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | VDE | |
| Frequency | 50Hz | |
| Series | 8MR2130 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Enclosure Heater | ||
Output Power 15W | ||
Input Power 15W | ||
Supply Voltage 30V ac/dc | ||
Depth 60 | ||
Mount Type DIN Rail | ||
Connection Type Clamping Terminal | ||
Width 70mm | ||
IP Rating IP20 | ||
Mounting Position Vertical | ||
Minimum Operating Temperature -45°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals VDE | ||
Frequency 50Hz | ||
Series 8MR2130 | ||
- COO (Country of Origin):
- DE
The Siemens Semiconductor heater designed for climate control in electrical enclosures, helping prevent condensation and frost damage. Operating on 12 to 30 V AC/DC, making it Ideal for Compact control cabinets. Its slim aluminium housing and DIN rail mounting ensure easy installation and reliable performance in industrial settings.
IP20 protection
Delivers heating output of 15 W
RoHS compliant
Related links
- Siemens Enclosure Heater 45W Output, 45W Input 70mm x 60
- Siemens 240V 15W Input 70mm x 60 mm
- Siemens Enclosure Heater 30W Output, 30W Input 70mm x 60
- Siemens Enclosure Heater 60W Output, 60W Input 70mm x 50
- nVent HOFFMAN Enclosure Heater 250 V 15W Input 70mm x 50 mm
- Siemens Enclosure Heater 60W Output, 60W Input 70mm x 60
- Pfannenberg 24V dc 10W, 150 W Input 70mm x 50 mm
- Pfannenberg 230V 15W Input 60mm x 102 mm
