nVent HOFFMAN Enclosure Heater, 110V, 250 V, 60W Output, 150W Input 70mm x 50 mm
- RS Stock No.:
- 275-225
- Mfr. Part No.:
- EHG060
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
PHP10,032.44
(exc. VAT)
PHP11,236.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,032.44 |
*price indicative
- RS Stock No.:
- 275-225
- Mfr. Part No.:
- EHG060
- Manufacturer:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Output Power | 60W | |
| Product Type | Enclosure Heater | |
| Input Power | 150W | |
| Supply Voltage | 110V, 250V | |
| Mount Type | DIN Rail | |
| Connection Type | Plug Terminal | |
| Depth | 50mm | |
| Width | 70mm | |
| IP Rating | IP20, IP40 | |
| Insulated PTC | Yes | |
| Minimum Operating Temperature | -40°C | |
| Mounting Position | Vertical | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, cULus-UL Listed, EAC | |
| Series | EHG | |
| Nominal Current | 2.5A | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Output Power 60W | ||
Product Type Enclosure Heater | ||
Input Power 150W | ||
Supply Voltage 110V, 250V | ||
Mount Type DIN Rail | ||
Connection Type Plug Terminal | ||
Depth 50mm | ||
Width 70mm | ||
IP Rating IP20, IP40 | ||
Insulated PTC Yes | ||
Minimum Operating Temperature -40°C | ||
Mounting Position Vertical | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, cULus-UL Listed, EAC | ||
Series EHG | ||
Nominal Current 2.5A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Hoffman Heater is designed to combat the challenges posed by moisture in confined spaces. With a robust heating capacity ranging from 15-150 watts, this model effectively eliminates water condensation, even when external temperatures plummet. Crafted specifically for situations where space is limited, the heater ensures optimum performance without sacrificing efficiency.
IP 20 protection rating with optional IP 44 for added moisture resistance
Plug terminal connection allows for easy integration into existing systems
Lightweight design facilitates simple handling and installation
Related links
- nVent HOFFMAN Enclosure Heater 250 V 150W Input 70mm x 50 mm
- nVent HOFFMAN Enclosure Heater 250 V 15W Input 70mm x 50 mm
- nVent HOFFMAN Enclosure Heater 250 V 75W Input 70mm x 50 mm
- nVent HOFFMAN Enclosure Heater 250 V 30W Input 70mm x 50 mm
- nVent HOFFMAN Enclosure Heater 250 V 100W Input 70mm x 50 mm
- nVent HOFFMAN Enclosure Heater 250 V 45W Input 70mm x 50 mm
- Pfannenberg 110V ac 150W Output, 150W Input 70mm x 50 mm
- Finder 110V ac 150W Output, 150W Input 70mm x 63 mm
