nVent HOFFMAN Enclosure Heater, 110V, 250 V, 150W Output, 150W Input 70mm x 50 mm

Subtotal (1 unit)*

PHP14,866.26

(exc. VAT)

PHP16,650.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP14,866.26

*price indicative

RS Stock No.:
275-230
Mfr. Part No.:
EHG150
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Output Power

150W

Product Type

Enclosure Heater

Input Power

150W

Supply Voltage

110V, 250V

Mount Type

DIN Rail

Connection Type

Plug Terminal

Depth

50mm

Width

70mm

IP Rating

IP20, IP40

Insulated PTC

Yes

Minimum Operating Temperature

-40°C

Mounting Position

Vertical

Maximum Operating Temperature

70°C

Standards/Approvals

CE, EAC, cULus-UL Listed

Nominal Current

7.5A

Series

EHG

RoHS Status: Exempt

COO (Country of Origin):
DE
The nVent Hoffman Heater is engineered to provide a reliable heating solution, perfect for environments where temperature fluctuations may cause condensation issues. Designed with versatility in mind, the heater operates within a broad capacity range of 15-150 watts, enabling it to cater to various spatial requirements within enclosures. With its PTC resistor heating element, this unit ensures safe and efficient temperature regulation, making it an ideal choice for those seeking a dependable heater to maintain optimal conditions in sensitive areas.

IP 20 protection with optional upgrade to IP 44 for added versatility

Compact design allows for fitting into restricted spaces

Supplied with terminals for straightforward electrical connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy