Siemens Steel Mounting Plate, 500mm W for Use with 1250 DIN, ALPHA 630
- RS Stock No.:
- 629-043
- Mfr. Part No.:
- 8GK9533-0KK20
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP23,671.89
(exc. VAT)
PHP26,512.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,671.89 |
*price indicative
- RS Stock No.:
- 629-043
- Mfr. Part No.:
- 8GK9533-0KK20
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Mounting Plate | |
| Width | 500mm | |
| Material | Steel | |
| For Use With | 1250 DIN, ALPHA 630 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Mounting Plate | ||
Width 500mm | ||
Material Steel | ||
For Use With 1250 DIN, ALPHA 630 | ||
- COO (Country of Origin):
- DE
The Siemens Robust Alpha mounting panel is ideally designed for high-performance cabinet applications. Crafted with precision, this steel panel caters to modern industrial requirements while ensuring durability and resilience. Its dimensions offer a generous height and width, making it suitable for various configurations within DIN cabinets. Without cover, this product emphasizes ease of installation, allowing for straightforward integration into existing setups. When choosing this mounting panel, you are assured of compliance with stringent industry standards, ensuring that your cabinet assembly not only meets but exceeds expectations for quality and performance.
Manufactured from high-quality steel for superior strength
Optimized dimensions provide versatility for different installation needs
Designed for easy integration into DIN cabinet systems
Comes without a cover to simplify the mounting process
Related links
- Siemens Steel Mounting Plate ALPHA 630
- Siemens Steel Mounting Plate 1250 DIN
- Siemens Steel Mounting Plate 1250 DIN
- Siemens Steel Mounting Plate 1250 DIN
- Siemens 8GK9913 Series Steel DIN Rail Frame 500mm W For Use With 1250, ALPHA 630
- Siemens Steel Mounting Plate, 500mm W for Use with ALPHA 400 DIN
- Siemens Steel Mounting Plate, 250mm W for Use with ALPHA 400 DIN
- Siemens 8GK9 Series Steel Partition for Use with ALPHA 630 DIN x 320 mm x 500mm
