Siemens Steel Mounting Plate, 250mm W for Use with ALPHA 400 DIN
- RS Stock No.:
- 629-025
- Mfr. Part No.:
- 8GK9531-5KK10
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP7,686.23
(exc. VAT)
PHP8,608.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,686.23 |
*price indicative
- RS Stock No.:
- 629-025
- Mfr. Part No.:
- 8GK9531-5KK10
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Mounting Plate | |
| Width | 250mm | |
| Material | Steel | |
| For Use With | ALPHA 400 DIN | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Mounting Plate | ||
Width 250mm | ||
Material Steel | ||
For Use With ALPHA 400 DIN | ||
- COO (Country of Origin):
- DE
The Siemens Mounting panel designed for efficient use within the Alpha 400 DIN cabinet, providing a robust solution for space optimization in applications requiring reliable and secure installations. Crafted from durable steel, this panel enhances the structural integrity of your set-up. With a height of 750 mm and a width of 250 mm, it is adept at accommodating various components while maintaining a neat and organized environment. The design focuses on both functionality and aesthetics, making it a perfect choice for modern cabinetry needs. Its net weight of 2,563 g assures users of a sturdy build that promises longevity and performance consistency, crucial for industrial applications. The product aligns with high manufacturing standards, ensuring compliance with necessary approvals and certifications, ultimately guaranteeing peace of mind with your purchase.
Constructed from high-quality steel for exceptional durability
Optimizes space efficiency in industrial settings
Designed specifically for the ALPHA 400 DIN cabinet range
Provides robust support for various mounting components
Related links
- Siemens Steel Mounting Plate, 250mm W for Use with ALPHA 400 DIN
- Siemens Steel Mounting Plate, 500mm W for Use with ALPHA 400 DIN
- Siemens Steel Mounting Plate ALPHA 630
- Siemens Steel Mounting Plate ALPHA 630
- Siemens Steel Mounting Plate 1250 DIN
- Siemens Steel Mounting Plate 1250 DIN
- Siemens Steel Mounting Plate 1250 DIN
- Siemens Support Plate, 250mm W for Use with ALPHA 400
