Siemens Steel Mounting Plate, 500mm W for Use with ALPHA 400 DIN
- RS Stock No.:
- 629-012
- Mfr. Part No.:
- 8GK9531-5KK20
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP10,039.17
(exc. VAT)
PHP11,243.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,039.17 |
*price indicative
- RS Stock No.:
- 629-012
- Mfr. Part No.:
- 8GK9531-5KK20
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Mounting Plate | |
| Width | 500mm | |
| Material | Steel | |
| For Use With | ALPHA 400 DIN | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Mounting Plate | ||
Width 500mm | ||
Material Steel | ||
For Use With ALPHA 400 DIN | ||
- COO (Country of Origin):
- DE
The Siemens Alpha 400 DIN cabinet-high mounting plate is an essential component for any industrial setup, merging functionality with robust design. Crafted from durable steel, this mounting plate is engineered to support various electrical components securely, ensuring a reliable installation. With a height of 750 mm and a width of 500 mm, it provides ample space for effective organization within the cabinet. Its impressive net weight of 5,252 g underscores its stability, while the design conforms to the mechanical requirements of modern installations. This product not only meets high industry standards but also integrates seamlessly into existing systems. Designed with versatility in mind, it enhances both usability and accessibility, making it an indispensable choice for professionals who value performance.
Constructed from high-quality steel for durability
Engineered to fit seamlessly into standard DIN cabinets
Allows for optimal arrangement and organization of components
Designed to ensure stability and reliability under various conditions
Related links
- Siemens Steel Mounting Plate, 500mm W for Use with ALPHA 400 DIN
- Siemens Steel Mounting Plate, 250mm W for Use with ALPHA 400 DIN
- Siemens Steel Mounting Plate ALPHA 630
- Siemens Steel Mounting Plate ALPHA 630
- Siemens Steel Mounting Plate 1250 DIN
- Siemens Steel Mounting Plate 1250 DIN
- Siemens Steel Mounting Plate 1250 DIN
- Schneider Electric Galvanised Steel Mounting Plate Mounting Plate 150 mm L for Use with Special CRN
