Siemens Steel Mounting Plate, 1.25m W for Use with ALPHA 630, 1250 DIN
- RS Stock No.:
- 629-044
- Mfr. Part No.:
- 8GK9533-0KK50
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP38,645.08
(exc. VAT)
PHP43,282.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP38,645.08 |
*price indicative
- RS Stock No.:
- 629-044
- Mfr. Part No.:
- 8GK9533-0KK50
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Mounting Plate | |
| Width | 1.25m | |
| Material | Steel | |
| For Use With | ALPHA 630, 1250 DIN | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Mounting Plate | ||
Width 1.25m | ||
Material Steel | ||
For Use With ALPHA 630, 1250 DIN | ||
- COO (Country of Origin):
- DE
The Siemens Mounting panel is a robust solution designed specifically for high-demand environments. Constructed from premium steel, it provides exceptional durability while accommodating a variety of applications. Its generous dimensions of 1800 mm in height and 1250 mm in width make it an ideal fit for DIN cabinets, ensuring reliability and stability in any installation. This mounting panel not only meets the rigorous standards of mechanical design but also ensures ease of use and installation. Whether for industrial or commercial use, this product effectively combines functionality with quality, making it a valuable asset for system integrators and engineers alike.
Designed for high mounting configurations in DIN cabinets
Made from high-quality steel for enhanced longevity
Lightweight construction facilitates easier handling during installation
Sleek design aids in maintaining a professional aesthetic in any setup
Compatible with various accessories to expand functional capabilities
Related links
- Siemens Steel Mounting Plate 1250 DIN
- Siemens Steel Mounting Plate 1250 DIN
- Siemens Steel Mounting Plate ALPHA 630
- Siemens Steel Mounting Plate ALPHA 630
- Siemens 8GK9913 Series Steel DIN Rail Frame 1.25m W For Use With ALPHA 630, 1250
- Schneider Electric Galvanised Steel Mounting Plate Mounting Plate 1.25 m L for Use with Thalassa PLS/PHD
- Schneider Electric Galvanised Steel Mounting Plate Mounting Plate 1.5 m L for Use with Thalassa PHD, Thalassa
- Schneider Electric Galvanised Steel Mounting Plate Mounting Plate 1 m L for Use with Thalassa PLA
