Siemens Steel Base Plate, 600mm W, 600 mm L for Use with Cabinet
- RS Stock No.:
- 622-019
- Mfr. Part No.:
- 8PQ1026-6BA01
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP35,290.08
(exc. VAT)
PHP39,524.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP35,290.08 |
*price indicative
- RS Stock No.:
- 622-019
- Mfr. Part No.:
- 8PQ1026-6BA01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Base Plate | |
| Width | 600mm | |
| Length | 600mm | |
| Material | Steel | |
| For Use With | Cabinet | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Base Plate | ||
Width 600mm | ||
Length 600mm | ||
Material Steel | ||
For Use With Cabinet | ||
- COO (Country of Origin):
- DE
The Siemens Corner Section Base is expertly crafted to meet the demands of modern cabinet installations. Designed with precision, the product height measures 200 mm, providing a robust foundation for any configuration. Its seamless integration allows for efficient space utilisation in construction, enabling environments to maximise their vertical boundaries. Made from durable sheet steel and featuring a striking blue green finish, it not only ensures longevity but also complements aesthetic requirements. This base is specifically tailored for corner sections, making it an ideal choice for those seeking practical solutions in power distribution setups. With an installation width and depth of 700 mm, it caters to a wide variety of cabinet types, allowing for effortless installation and enhanced functionality. The thoughtful design incorporates considerations for mechanical design and safety, having achieved general product approval for various applications.
Designed specifically for corner section installations
Constructed from robust sheet steel for enhanced durability
Features a striking blue green aesthetic that fits various environments
Offers an efficient installation width and depth facilitating diverse applications
Incorporates mounting materials for easy assembly
Environmentally conscious design considerations
Confirms suitability for interaction cable assignments
Related links
- Siemens Sheet Steel Base Plate 600 mm L for Use with Cabinet
- Siemens Sheet Steel Base Plate, 600mm W for Use with Standard Frame
- Siemens Sheet Steel Cover 91 mm L for Use with SIVACON S4
- Siemens 8PQ2306 Series Sheet Steel 600mm W 600 mm L, for Use with SIVACON S4
- Rittal Sheet Steel Zinc Plated Mounting Plate 600 mm L for Use with VX SE Series, VX
- Siemens Sheet Steel Base Plate 400 mm L for Use with Cabinet
- ABB Steel Pickled Steel Sheet Black RAL 7035 Roof Plate 600 mm L for Use with IS2 Enclosures For
- Siemens Sheet Steel Base Plate, 350mm W for Use with Standard Frame
