Siemens Steel Cover, 600mm W, 91 mm L for Use with SIVACON S4
- RS Stock No.:
- 621-552
- Mfr. Part No.:
- 8PQ2000-6BA01
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP30,695.57
(exc. VAT)
PHP34,379.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP30,695.57 |
*price indicative
- RS Stock No.:
- 621-552
- Mfr. Part No.:
- 8PQ2000-6BA01
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover | |
| Width | 600mm | |
| Length | 91mm | |
| Material | Steel | |
| For Use With | SIVACON S4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover | ||
Width 600mm | ||
Length 91mm | ||
Material Steel | ||
For Use With SIVACON S4 | ||
- COO (Country of Origin):
- DE
The Siemens Masking Frame is a premium product designed for versatility and durability in various installation environments. Built with a robust sheet steel construction, this swivel design seamlessly integrates into any setting while providing essential coverage and protection. The frame's light grey colour enhances its aesthetic appeal, making it suitable for both commercial and industrial applications. With an installation height of 1800 mm and a width of 600 mm, it is engineered for easy access and functionality. Its IP30 protection class ensures reliable performance in controlled environments, while its minimal weight allows for effortless handling and installation. This product exemplifies excellent quality, ideal for professionals seeking dependable solutions in their projects.
Designed with a swivel mechanism for enhanced accessibility
Constructed from sturdy sheet steel for long lasting durability
Light grey finish adds a modern touch to any setup
Compact dimensions make it suitable for a variety of applications
IP30 protection class ensures safety in designated environments
Weighs only 9 g allowing for easy installation and transport
Designed to not only meet but exceed industry standards
Related links
- Siemens Sheet Steel Cover 91 mm L for Use with SIVACON S4
- Siemens Sheet Steel Cover 80 mm L for Use with SIVACON S4
- Siemens Sheet Steel Cover 91 mm L for Use with SIVACON S4
- Siemens Sheet Steel Cover 10 mm L for Use with Cabinet
- Siemens Sheet Steel Cover 25 mm L for Use with Standard Frame
- Siemens Sheet Steel Cover 25 mm L for Use with Head Compartment
- Siemens Sheet Steel Cover 10 mm L for Use with Modular Devices
- Siemens Sheet Steel Cover 80 mm L for Use with SIVACON S4
